VENTUNO™ Q Edge AI Computer — Coming Soon!
Publish Date: 2026-03-10
Arduino VENTUNO™ Q brings perception, decision, and action onto a single board, eliminating complexity, latency, and the cost of multi-device setups.
Arduino UNO SPE shield + LAN8651 is a compact solution for 10BASE-T1S Ethernet integration in microcontroller-based applications.
Arduino UNO Q offers enhanced performance, greater flexibility, and improved connectivity options for advanced electronics projects and applications.
The Arduino Nano R4 compact system on modules are designed to help projects transition smoothly from UNO R4 Minima prototyping to production-scale builds.
Opta and Portenta Machine Control
Publish Date: 2025-06-19
Arduino Opta and Portenta bring smart machine control and reliability to your industrial automation application. Explore Arduino’s modular automation hardware today!
AKX00069 Plug and Make Kit
Updated: 2025-06-19
Arduino's AKX00069 Plug and Make Kit introduces a breadboard-free hardware approach that seamlessly integrates with a user-friendly web ecosystem.
Maker-to-Engineer Learning Lab
Publish Date: 2025-02-20
The Red Pitaya and Arduino maker-to-engineer learning lab is a gateway to engineering, ideal for advanced signal analysis and real-world system applications.
Cloud Services
Publish Date: 2024-08-22
Arduino Cloud is an online platform designed to simplify the development, deployment, and monitoring of IoT projects.
Opta Expansions
Publish Date: 2024-03-15
Enhance Arduino Opta’s real-time control, monitoring, and predictive maintenance applications with their digital and analog expansions.
Intelligent Sensing with the Arduino Nicla Family
Publish Date: 2024-02-14
Arduino's Nicla boards are designed for seamless deployment, allowing users to easily integrate low-power AI and machine learning into current setups.
Portenta Family
Publish Date: 2024-02-01
Arduino's Portenta family helps leverage the Arduino ecosystem to deploy powerful AI algorithms and machine learning on the edge.
Portenta HAT Carrier
Publish Date: 2023-11-17
Arduino's Portenta HAT carrier allows designers a smooth path to development from either the Raspberry Pi or Arduino platforms without the need to compromise.
Uno R4 Minima and R4 WiFi Boards
Publish Date: 2023-06-26
Arduino's Uno R4 power circuitry can be powered with up to 24 V, with the opportunity to use this board in higher powered projects with a single power supply.
Giga R1 Wi-Fi
Publish Date: 2023-05-16
Arduino's Giga R1 Wi-Fi has all the power of the STM32H7 in the accessible Mega form factor.
Nicla Sense ME
Publish Date: 2021-10-15
Arduino’s Nicla Sense ME with a 9DoF smart motion sensor and a 4DoF environmental sensor with AI capabilities is ideal for a wide range of IoT applications.
Portenta H7
Publish Date: 2021-10-15
Arduino’s Portenta H7 has a processor with dual-core STM32H747 that includes an Arm® Cortex®-M7 running at 480 MHz and a Cortex-M4 running at 240 MHz.
Portenta Machine Control
Publish Date: 2021-10-14
Arduino’s Portenta machine control enables the collection of real-time data from the factory floor and supports the remote control of equipment.
Edge Control Remote Monitoring
Publish Date: 2021-10-14
Arduino’s edge control board is suitable for precision farming, smart agriculture, and other applications requiring intelligent control in remote locations.
Portenta Vision Shield
Publish Date: 2021-10-13
Arduino’s Portenta vision shield with a 324 px x 324 px camera module has an ultra-low-power image sensor for always-on vision devices and applications.
Opla IoT Kit
Publish Date: 2020-12-03
Arduino's Opla IoT kit helps users to create IoT connected projects such as smart thermostats or remotely controlled lights.