Portenta Vision Shield
Arduino’s vision shield has an image sensor that can capture gestures, ambient light, proximity sensing, and object identification
Arduino’s Portenta vision shield comes with a 324 px by 324 px camera module, which contains an ultra-low-power image sensor designed for always-on vision devices and applications. The high sensitivity image sensors can capture gestures, ambient light, proximity sensing, and object identification.
The two-omnidirectional built-in digital microphones allow users to capture sounds to the videos that can be stored on a MicroSD card. Data can be transferred either through Ethernet or LoRa® modules. Using OpenMV, any professional, researcher, or developer can develop low-cost Python-powered camera vision and audio applications.
The Portenta vision shield is compatible with the Portenta H7.
- Camera: Himax HM-01B0 camera module
- Resolution: 320 px x 320 px active resolution with support for QVGA
- Image sensor: High sensitivity 3.6 µ BrightSense™ pixel technology
- Microphones: Two MP34DT06JTR microphones
- Connectivity: Ethernet or LoRa
- Interfaces: JTAG
- Dimensions: 66 mm by 25 mm
- Industries
- Surveillance
Portenta Vision Shield
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASX00021 | PORTENTA VISION SHIELD ETHERNET | 67 - Immediate | $38.74 | View Details |
![]() | ![]() | ASX00026 | PORTENTA VISION SHIELD LORA | 22 - Immediate | $60.39 | View Details |