L78xx Three-Terminal Positive Voltage Regulator
Publish Date: 2024-06-11
EVVO's L78xx series of three-terminal positive regulators is available in TO-220, TO-220FP, D²PAK, and DPAK packages and several fixed output voltages.
2SA1943 PNP Power Transistor
Publish Date: 2024-06-05
EVVO's 2SA1943 PNP silicon power transistor is designed for demanding applications such as high-fidelity audio amplifiers and power supply circuits.
EVVO's 2SC5200 NPN silicon transistor silicon is designed for demanding applications including high-fidelity audio amplifiers and power supply circuits.
BC84xx Series NPN General-Purpose Transistors
Publish Date: 2024-06-04
EVVO's BC84xx NPN general-purpose transistor is suitable for switching and amplification applications, and for AF input stage and driver applications.
DS18B20-EV Digital Thermometer
Publish Date: 2024-05-03
EVVO's DS18B20-EV digital temperature sensors with single-wire interface are capable of providing temperature readings with high accuracy.
ULN2803A-EV Darlington Transistor
Publish Date: 2024-05-03
EVVO's ULN2803A-EV Darlington transistor is a high-voltage, high-current driver IC with 8 NPN Darlington pairs.
SN74LVC1G08 IC Gate
Publish Date: 2024-05-03
EVVO's SN74LVC1G08 series IC gate inputs can be driven from either 3.3 V or 5 V devices.
MAX485ESA-EV IC Transceiver
Publish Date: 2024-05-03
EVVO MAX485ESA-EV IC transceivers versatile low-power integrated circuit is designed for use in serial communication applications
LM2596 Voltage Regulator
Publish Date: 2024-05-03
EVVO's LM2596 step-down voltage regulator IC has a 5 V output, commonly used in power supply applications.