BC84xx Series NPN General-Purpose Transistors
EVVO's transistors are suitable for switching and amplification applications
EVVO’s BC84xx series is an NPN general-purpose transistor, in a surface mount device (SMD) plastic package. This transistor is suitable for switching and amplification applications, and is suitable for AF input stage and driver applications, with multiple outstanding characteristics.
- Ideally suited for automatic insertion
- For switching and AF amplifier applications
- Qualified according to AEC-Q101
- SMD plastic package
- Two different gain selections
- General-purpose switching and amplification
- Recommended for use in automotive applications
BC84xx Series NPN General-Purpose Transistors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | BC846B | TRANS NPN 65V 0.1A SOT-23 | 6682 - Immediate | $0.07 | View Details |
![]() | ![]() | BC847B | TRANS NPN 45V 0.1A SOT-23 | 1476 - Immediate | $0.07 | View Details |