SMR1DZ/SMR3DZ Z-Foil Molded SMD Resistors
Publish Date: 2026-03-23
VPG Foil Resistors SMR1DZ/SMR3DZ Z-Foil molded SMD resistors are designed for use in demanding analog applications.
CSM5930A High Power Current Sense Resistors
Publish Date: 2026-03-18
VPG Foil Resistors CSM5930A 2-terminal current sense resistors are engineered for power applications requiring precision, reliability, and minimal resistance.
VHP100 Ultra-High Precision Hermetically Sealed Bulk Metal® Foil Resistor
Publish Date: 2026-03-18
The VPG Foil Resistors VHP100 is constructed to minimize the effects of stress and humidity and is available in resistance values from 100 Ω to 150 kΩ.
FRSH Series Z1 Foil Chip Resistors
Publish Date: 2025-11-05
VPG Foil Resistors FRSH series Z1 ultra-high-precision surface-mount resistors are designed for demanding high-temperature and high-power environments.
FPR 4-7022 Current-Sensing Resistors
Publish Date: 2025-10-31
VPG Foil Resistors FPR 4-7022 current-sensing resistors feature resistance tolerance of ±0.1%, ±0.2%, ±0.25%, ±0.5%, and ±1.0%.
RWA, RWB, and RWC Precision SMD Resistors
Publish Date: 2025-10-30
VPG Foil Resistors RWA, RWB, and RWC series resistors are precision SMD components built using Bulk Metal® foil technology for high stability and low TCR.
CSM2817 Current-Sense Resistors
Publish Date: 2025-10-06
VPG Foil Resistors CSM2817 current-sense resistors ensure stable performance across a wide thermal range.
VPG Foil Resistors' FRSM series foil resistors are constructed of solid alloy, making them insensitive to destabilizing factors.
CSM3637Z Current-Sensing Resistors
Publish Date: 2013-07-02
Vishay's ultra-high-precision Bulk Metal® Foil surface-mount Power Metal Strip® current-sensing resistor with improved load life stability and low TCR and tolerance.
VPG Foil Resistors' ultra-high precision, Z-Foil audio resistor is designed to improve sound quality by reducing audible distortion.
VPG Foil Resistors Z201 Bulk Metal foil resistor combines the lowest ever TCR with tolerance to 0.005%, making it ideal for applications needing precision.
Bulk Metal® Trimmers
Publish Date: 2012-06-29
VPG Foil Resistors trimmers have inherent temperature and load life stability. Lash-free adjustment mechanism allows them to be set quickly and accurately.
CSM Series Resistors
Publish Date: 2012-06-29
Vishay's resistors have low absolute TCR that reduce errors that occur due to temperature gradients.
1280G and 1285G Series Trimming Potentiometers
Publish Date: 2012-06-29
VPG Foil Resistors trimming potentiometers feature a Bulk Metal foil resistive element that possesses a unique inherent temperature and load life stability.
DSMZ Series Voltage Divider
Publish Date: 2012-06-29
VPG Foil Resistors' voltage dividers have ultra-high precision and stability allowing designers to guarantee and high degree of accuracy.
S Series BMF Resistors
Publish Date: 2012-06-29
VPG Foil Resistors BMF resistors are built to handle unconventional environmental conditional conditions with minimal drift in military and space applications.
SMR1DZ and SMR3DZ Resistors
Publish Date: 2012-06-29
VPG Foil Resistors offers enhanced resistor series, SMR1DZ and SMR3DZ, which are ultra high precision and have an almost instantaneous thermal stabilization time.
1240/1260 Series Accutrim™ Trimming Potentiometers
Publish Date: 2012-06-29
VPG Foil Resistors' 1240 and 1260 series trimming potentiometers have low TCR, wide resistance range, and excellent load life stability.
Bulk Metal Z-Foil Wraparound Surface-Mount Resistor
Publish Date: 2011-03-15
Vishay's VSMP0603 retains all of the foil attributes of accuracy, frequency response, and electrostatic discharge (ESD) immunity up to 25 kV.
VPG Foil Resistors VCS1625Z Series is a Z-foil surface mount current sensing chip resistor designed with four pads for Kelvin connection.