VCS1625Z Ultra High Precision Z-Foil

Ultra high precision Z-Foil surface mount current sensing chip resistor with TCR of ± 0.05 ppm/°C and power coefficient of 5 ppm at rated power

Image of VPG Foil Resistors' VCS1625Z Ultra High Precision Z-Foil  Surface Mount Current Sensing Chip Resistor VPG Foil Resistors' VCS1625Z series is a surface mount chip resistor designed with 4 pads for Kelvin connection. Utilizing VPG Foil Resistors Bulk Metal® Z-Foil as the resistance element, it provides performance capabilities far greater than other resistor technologies can supply in a product of comparable size. 0.05 ppm/°C absolute TCR removes errors due to temperature gradients.

This small device dissipates heat almost entirely through the pads so surface mount users are encouraged to be generous with the board's pads and traces.

The Z-Foil technology provides a significant reduction of the resistive component's sensitivity to ambient temperature variations (TCR) and applied power changes (PCR). Designers can now guarantee a high degree of stability and accuracy in fixed-resistor applications using solutions based on VPG Foil Resistors revolutionary Z-Foil technology.

Features
  • Temperature coefficient of resistance (TCR):
  • ± 0.05 ppm/°C typical (0°C to +60°C)
  • ± 0.2 ppm/°C typical (-55°C to +125°C, +25°C ref.)
  • Resistance range: 0.3 Ω to 10 Ω(for higher or lower values please contact us)
  • VPG Foil Resistors are not restricted to standard values. We can supply specific "as required" values at no extra cost or delivery (e.g. 1.234 Ω vs. 1 Ω)
  • Tolerance: to ± 0.2%
  • Power coefficient "ΔR due to self heating": 5 ppm at rated power
  • Load life stability: 0.02% at 70°C, 2000 h at rated power
  • Electrostatic discharge (ESD) up to 25,000 V
  • Short time overload < 0.005%
  • Power rating: 0.5 W at +70°C
  • Non-inductive, non-capacitive design
  • Rise time: 1 ns effectively no ringing
  • Current rating: 5 A maximum
  • Current noise: < -40 dB
  • Voltage coefficient: < 0.1 ppm/V
  • Non-inductive: < 0.08 µH
  • Non-hot spot design
Applications
  • Military
  • Medical
  • Automatic test equipment (ATE)
  • Airborne (in heads-up display systems)
  • High precision instrumentation
  • Electron beam recording equipment
  • Electron microscopes
  • Current sensing applications
  • Forced balance electronic scales
  • Applications that require superior frequency stability

VCS1625Z Ultra High Precision Surface Mount Chip Resistor

ImageManufacturer Part NumberDescriptionPower (Watts)CompositionAvailable QuantityPrice
RES 0.5 OHM 1/2W 2516 WIDEY16070R50000F9WRES 0.5 OHM 1/2W 2516 WIDE0.5W, 1/2WMetal Foil173 - Immediate$12.65View Details
Published: 2009-02-26