The TDK-Lambda GUS series of compact single-output general-purpose power supplies is rated at 350 W, 600 W, and 1,000 W with 12 V, 24 V, 36 V, and 48 V outputs.
With efficiencies up to 95.5%, this TDK-Lambda series comes in a very compact 6.73" x 3.35" x 1.67" (171 mm x 85 mm x 42.5 mm) case size.
The TDK-Lambda TPS4500-92/184 single or dual-output industrial power supplies have a 4500 W rating.
TDK-Lambda's DIN Rail products are engineered to deliver high efficiency and reliability, making them ideal for a wide range of applications.
Board Mount Power Solutions
Updated: 2026-01-05
TDK-Lambda offers a wide range of board mount power solutions including AC/DC Modules, DC/DC Converters and EMC noise filters.
TDK Lambda high efficiency D1SE DIN rail mount power supplies are rated from 120 W to 480 W.
RSAN Series Single-Phase 250 VAC EMC Filters with Pulse Protection and 3 A to 60 A Ratings
Publish Date: 2025-10-23
TDK-Lambda RSAN Series EMC filters offer 250 VAC pulse-protected filtering with low leakage options and current ratings up to 60 A.
RSHN Series Single-Phase 250 VAC EMC Filters with High Attenuation and Up to 300 A Rating
Publish Date: 2025-10-22
TDK-Lambda RSHN Series high-attenuation EMC filters are rated up to 300 A for 250 VAC input, with DIN rail and low leakage options.
LS200 General-Purpose 200 W Power Supplies
Publish Date: 2025-10-17
TDK-Lambda LS200 power supplies extend the LS family up to 200 W for demanding applications with similar voltage and form factor options to the LS150.
LS150 General-Purpose 150 W Power Supplies
Publish Date: 2025-10-10
TDK-Lambda LS150 power supplies provide up to 150 W across a variety of fixed output voltages from 3.3 V to 48 V.
LS100 Series AC/DC Power Supplies for General-Purpose Applications
Publish Date: 2025-10-09
TDK-Lambda LS100 series AC/DC power supplies deliver 100 W of output power in a compact and efficient format.
DRB100 Series 100 W DIN Rail Mount Power Supplies
Publish Date: 2025-09-30
TDK-Lambda DRB100 series power supplies deliver up to 100.8 W of reliable output power in a compact DIN rail mount package.
DRB30 Series Compact 30 W DIN Rail Power Supplies for Industrial Applications
Publish Date: 2025-09-26
TDK-Lambda DRB30 series 30 W DIN rail mount power supplies are designed for industrial and process control environments.
DRB50 Series Compact 50 W DIN Rail Power Supplies for Industrial Applications
Publish Date: 2025-09-23
TDK-Lambda DRB50 series power supplies deliver 50 W output in a narrow DIN rail mount format that is ideal for industrial and process control systems.
DRB15 Compact 15 W DIN Rail Power Supplies for Industrial Applications
Publish Date: 2025-09-22
TDK-Lambda DRB15 compact 15 W single-phase DIN rail mount power supplies are designed for industrial and process control environments.
RGF EMC Filters
Publish Date: 2025-07-18
TDK-Lambda board-mount RGF EMC filters are encapsulated for protection in harsh environments.
CUS-M Medical Power Supplies
Publish Date: 2025-07-07
TDK-Lambda’s CUS-M medical power supplies provide effortless regulatory navigation and robust safety features. Accelerate your power solutions with DigiKey today!
CN-B110 Series 50 W to 300 W DC/DC Converters
Updated: 2025-02-26
TDK-Lambda CN-B110 Series 43 VDC to 160 VDC input, 50 W to 300 W DC/DC power converters offer quarter- and half-brick packages for rail and industrial use.
DUSH960 DIN Rail Mount DC Uninterruptible Power Supply
Updated: 2025-05-08
The TDK-Lambda DUSH960 DIN rail mount DC uninterruptible power supply (DC-UPS) performs two functions to provide backup power in the event of a power loss.
i1C Series 200 W DC/DC Converters
Updated: 2025-06-09
The TDK-Lambda i1C series delivers up to 200 W in a compact 1” x 1” footprint with a 9 V to 36 V or 18 V to 75 V input and adjustable output of 9.6 V to 28 V.