CUS800M, CUS1000M, and CUS1200M Series Power Supplies

TDK-Lambda's high-power density 800 W to 1,200 W power supplies are suitable for various applications, including medical, dental, industrial, test and measurement

Image of TDK-Lambda's CUS800M/CUS1000M Series Power Supplies TDK-Lambda's CUS800M and CUS1000M AC-DC power supply series have a very compact 6.73" x 3.35" x 1.67" (171 mm x 85 mm x 42.5 mm) case size with the CUS1200M having a 187 mm x 93 mm footprint. Rated at up to 800 W and 1000 W, these products also feature a variable speed fan with typically 30 dBA to 42 dBA audible noise. The power supplies can be used in a wide range of applications, including medical, dental, test and measurement, broadcast, and industrial equipment.

The series accepts an 85 VAC to 265 VAC input, delivering full power at 90 VAC, and is available with 12 V, 24 V, 36 V, and 48 V outputs. A 5 V 2 A standby voltage, remote on/off, remote sense, and a power good signal are fitted as standard. With efficiencies of up to 95.5%, internal heating is reduced, allowing reliable operation in the compact package size. The off-load power consumption is typically <0.6 W when the supply is put into standby mode. These CUS-M models can operate in -20°C to +70°C ambient temperatures, derating linearly from +40°C to 60% load at +70°C. Both models have a five-year warranty.

The CUS800M and CUS1000M have an input-to-output isolation of 4000 VAC (2 x MoPP), an input-to-ground isolation of 2000 VAC (1 x MoPP), and an output-to-ground isolation of 1500 VAC (1 x MoPP) for B and BF rated medical equipment. The leakage current is <250 µA, and the maximum operating, transportation, and storage altitude is 5000 m.

Safety certifications include IEC/EN/ES 60601-1 and IEC/EN/UL 62368-1 with CE/UKCA marking for the Low Voltage, EMC, and RoHS Directives. The units also comply with EN 55011-B and EN 55032-B conducted and radiated emissions and meet the EN 61000-3-2 harmonics, IEC60601-1-2 Edition 4, and IEC 61000-4 immunity standards.

Features
  • Compact 6.73" x 3.35" x 1.67" (171 mm x 85 mm x 42.5 mm) size (187 mm x 93 mm for the CUS1200M)
  • Acoustic noise is typically 30 dBA at 20% load, 42 dBA at full load
  • <0.250 mA leakage current
  • Medical and industrial safety certifications
  • Class B conducted and radiated EMI

CUS800M/CUS1000M Series Power Supplies

ImageManufacturer Part NumberDescriptionPower (Watts)Voltage - Output 1Current - Output 1Available QuantityPriceView Details
New Product
AC-DC, MEDICAL, 85-265V, 24V 50A
CUS1200M-24AC-DC, MEDICAL, 85-265V, 24V 50A1200W24V50 A3 - Immediate$314.12View Details
New Product
AC-DC, MEDICAL, 85-265V, 48V 25A
CUS1200M-48AC-DC, MEDICAL, 85-265V, 48V 25A1200W48V25 A3 - Immediate$314.12View Details
AC/DC CONVERTER 48V 1003WCUS1000M-48AC/DC CONVERTER 48V 1003W1003W48V20.9 A12 - Immediate$268.97View Details
AC/DC CONVERTER 12V 680WCUS800M-12AC/DC CONVERTER 12V 680W680W12V56.7 A14 - Immediate$218.47View Details
AC/DC CONVERTER 36V 799WCUS800M-36AC/DC CONVERTER 36V 799W799W36V22.2 A2 - Immediate$218.47View Details
AC/DC CONVERTER 24V 1001WCUS1000M-24AC/DC CONVERTER 24V 1001W1001W24V41.7 A3 - Immediate$268.97View Details
AC/DC CONVERTER 12V 800WCUS1000M-12AC/DC CONVERTER 12V 800W800W12V66.7 A0 - Immediate$268.97View Details
AC/DC CONVERTER 36V 1001WCUS1000M-36AC/DC CONVERTER 36V 1001W1001W36V27.8 A1 - Immediate$268.97View Details
AC/DC CONVERTER 24V 802WCUS800M-24AC/DC CONVERTER 24V 802W802W24V33.4 A0 - Immediate$218.47View Details
AC/DC CONVERTER 48V 802WCUS800M-48AC/DC CONVERTER 48V 802W802W48V16.7 A50 - Immediate$218.47View Details
Updated: 2026-02-06
Published: 2024-05-20