Thermal Gas Flow Sensor FS7
Publish Date: 2024-07-26
IST's AG FS7 thermal mass flow sensors are the successors of the FS5 flow sensors. They exhibit a symmetrical heater design and enhanced sensitivity.
Platinum RTD Temperature Sensors with 3-Wire Leads
Updated: 2024-08-21
Innovative Sensor Technology's platinum RTD temperature sensors with 3-wire leads come in 200 mm, 450 mm, 600 mm, and 1000 mm lengths.
FlipChip Platinum Temperature Sensors
Publish Date: 2024-07-22
Innovative Sensor Technology's wireless IST AG FlipChip series features Pt temperature sensors with excellent long-term stability and fast response time.
+850°C Series RTD Platinum Temperature Sensor
Publish Date: 2024-07-19
Innovative Sensor Technology’s +850°C series platinum temperature sensors are developed with high-quality materials covering a wide operating temperature range.
ESD-Optimized RTD Temperature Sensors
Publish Date: 2024-07-19
Innovative Sensor Technology's AG offers ESD-optimized temperature sensors for applications up to level 4 or according to the IEC/EC61000-4-2 standard.
PW Series - Platinum RTD Temperature Sensor
Publish Date: 2023-12-05
Innovative Sensor Technology's PW series RTD sensor is an alternative to traditional wirewound sensors and measures in a temperature range of -200°C to +600°C.
LFS Series Conductivity Sensors
Publish Date: 2023-12-05
Innovative Sensor Technology's LFS series conductivity sensors operate in a wide conductivity (10 μS/cm to 200 mS/cm) and temperature range (-30°C to +100°C).
+600°C Series RTD Platinum Temperature Sensor
Publish Date: 2023-06-06
Innovative Sensor Technology’s +600°C series platinum temperature sensors are ideal for a variety of applications including medical devices and bioprocessing.
Humidity Sensors and Humidity/Temperature Modules
Publish Date: 2023-01-25
Innovative Sensor Technology's humidity sensors feature excellent linearity, low hysteresis, fast response times, and high chemical resistance.