+600°C Series RTD Platinum Temperature Sensor

Innovative Sensor Technology’s temperature sensors have a small but robust construction to ensure function in harsh conditions

Image of Innovative Sensor Technology 600°C Series RTD Platinum Temperature SensorInnovative Sensor Technology's +600°C series platinum temperature sensors are developed with the highest quality materials and cover a wide operating temperature range of -200°C to +600°C. Their extremely robust construction makes the sensors function well in the harshest conditions while experiencing minimal drift. The +600°C series have long-term stability, low self-heating, and fast response time, and come in a variety of small dimensions, wire types, and lengths. Sensors are available with a standard temperature coefficient (TCR) of 3,850 ppm/K and 3,750 ppm/K and with accuracies according to the IEC-60751 norm.

Features
  • Tolerance class (dependent on temperature range):
    • IEC 60751 F0.15/Class A
    • IEC 60751 F0.3/Class B
    • IEC 60751 F0.6/Class C
    • IEC 60751 F0.1/Class Y
  • Connection:
    • 6 W: Pt-cladded Ni-wire, Ø 0.2 mm (solderable, weldable, crimpable, and brazeable)
    • 7 W: Pt-wire, Ø 0.15 mm and Ø 0.2 mm
  • Low self-heating
  • Fast response time
  • Small dimensions
  • Paired sensors available
  • 1/5 IEC and 1/10 IEC available
  • Vibration and temperature shock resistant
  • Nominal resistance: 100 Ω, 500 Ω, 1,000 Ω, 2,000 Ω at 0°C
  • Long-term stability: <0.04% at 1,000 hours at maximum operating temperature
  • Customer-specific alternatives available on request
Applications
  • Process controls
  • HVAC
  • Medical devices
  • Aerospace
  • Bioprocessing
  • Automotive
  • Optics, 5G, and telecommunications
  • Renewable energy
  • E-mobility and fuel cells

Resistance Temperature Sensors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SENSOR RTD 100OHM RADIALP0K1.232.6W.B.010SENSOR RTD 100OHM RADIAL0 - ImmediateSee Page for PricingView Details
SENSOR RTD 100OHM RADIALP0K1.520.6W.A.010SENSOR RTD 100OHM RADIAL4336 - Immediate$2.52View Details
SENSOR RTD 1000OHM RADIALP1K0.520.6W.A.010SENSOR RTD 1000OHM RADIAL0 - Immediate$1.89View Details
SENSOR RTD 1KOHM MODULEP1K0.161.6W.B.010SENSOR RTD 1KOHM MODULE855 - Immediate$3.07View Details
SENSOR RTD 1000OHM RADIALP1K0.161.6W.Y.010SENSOR RTD 1000OHM RADIAL0 - Immediate$5.91View Details
SENSOR RTD 100OHM RADIALP0K1.520.6W.B.010SENSOR RTD 100OHM RADIAL435 - Immediate$1.97View Details
SENSOR RTD 1000OHM RADIALP1K0.232.6W.A.010SENSOR RTD 1000OHM RADIAL0 - ImmediateSee Page for PricingView Details
SENSOR RTD 1000OHM RADIALP1K0.520.6W.B.010SENSOR RTD 1000OHM RADIAL0 - ImmediateSee Page for PricingView Details
SENSOR RTD 100OHM RADIALP0K1.520.6W.Y.010SENSOR RTD 100OHM RADIAL0 - Immediate$3.13View Details
SENSOR RTD 100OHM RADIALP0K1.232.6W.A.010SENSOR RTD 100OHM RADIAL0 - ImmediateSee Page for PricingView Details
SENSOR RTD 1000OHM RADIALPU1K0.232.6W.B.010SENSOR RTD 1000OHM RADIAL0 - Immediate$3.37View Details
SENSOR RTD 100OHM RADIALP0K1.161.6W.A.010SENSOR RTD 100OHM RADIAL4 - Immediate$4.24View Details
SENSOR RTD 1KOHM RADIALP1K0.161.6W.A.010SENSOR RTD 1KOHM RADIAL996 - Immediate$3.61View Details
SENSOR RTD 1000OHM RADIALP1K0.232.6W.Y.010SENSOR RTD 1000OHM RADIAL121 - Immediate$4.58View Details
SENSOR RTD 100OHM RADIALP0K1.161.6W.Y.010SENSOR RTD 100OHM RADIAL0 - ImmediateSee Page for PricingView Details
SENSOR RTD 1000OHM RADIALP1K0.232.6W.B.010SENSOR RTD 1000OHM RADIAL0 - ImmediateSee Page for PricingView Details
SENSOR RTD 100OHM PROBEP0K1.281.6W.B.007.RSENSOR RTD 100OHM PROBE100 - Immediate$7.09View Details
SENSOR RTD 1000OHM RADIALP1K0.520.6W.Y.010SENSOR RTD 1000OHM RADIAL0 - ImmediateSee Page for PricingView Details
SENSOR RTD RADIALP10K.520.6W.B.010.DSENSOR RTD RADIAL133 - Immediate$9.51View Details
SENSOR RTD 100OHM RADIALP0K1.232.6W.Y.010SENSOR RTD 100OHM RADIAL0 - Immediate$2.75View Details
Published: 2023-06-06