P0K1.161.6W.Y.010 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Innovative Sensor Technology, USA Division
In Stock: 0
Unit Price: £0.00000
Datasheet
RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0K1.161.6W.Y.010

DigiKey Part Number
2952-P0K1.161.6W.Y.010-ND
Manufacturer
Manufacturer Product Number
P0K1.161.6W.Y.010
Description
SENSOR RTD 100OHM RADIAL
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Innovative Sensor Technology, USA Division
Series
-
Packaging
Tray
Part Status
Obsolete
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Platinum (Pt)
Operating Temperature
-200°C ~ 600°C
Termination
Wire Leads
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes