
P0K1.520.6W.Y.010 | |
|---|---|
DigiKey Part Number | 2952-P0K1.520.6W.Y.010-ND |
Manufacturer | |
Manufacturer Product Number | P0K1.520.6W.Y.010 |
Description | SENSOR RTD 100OHM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Innovative Sensor Technology, USA Division | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | - | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -200°C ~ 600°C | |
Termination | Wire Leads | |
Accuracy | - | |
Temperature Coefficient | 3850ppm/°C | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Radial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.22000 | £3.22 |
| 5 | £2.89000 | £14.45 |
| 10 | £2.76500 | £27.65 |
| 25 | £2.61560 | £65.39 |
| 50 | £2.51400 | £125.70 |
| 100 | £2.42070 | £242.07 |
| 500 | £2.23298 | £1,116.49 |
| 1,000 | £2.16309 | £2,163.09 |
| Unit Price without VAT: | £3.22000 |
|---|---|
| Unit Price with VAT: | £3.86400 |

