F1C2 Series High-Power Shielded SMD Inductors
Publish Date: 2025-04-30
Signal Transformer F1C2 inductors with varying profile heights are ideal for blocking, attenuating, and filtering high frequency noise in electrical circuits.
F1D1 SMD Power Inductors
Publish Date: 2025-02-10
Signal Transformer F1D1 SMD power inductors feature a broad range of inductance and resistance values.
F1Fx Series High-Power Shielded Inductors
Publish Date: 2025-01-06
Signal Transformer F1Fx series high-power shielded inductors are designed to meet the rigorous automotive standards of AECQ-200 F1Fx.
SPFC Series – High-Frequency PFC Chokes
Publish Date: 2024-12-10
Signal Transformer SPFC high-frequency chokes are designed for active power factor correction in switch mode power supplies of universal mains voltages.
BH Series Industrial Control Transformers
Publish Date: 2024-12-05
Signal Transformer BH series industrial control transformers are high-quality silicon steel laminations that minimize core loss and optimize performance.
HTTI Series Toroidal Inductors
Publish Date: 2024-12-03
Signal Transformer HTTI series high-temperature inductors with a rating of up to +200°C over a broad inductance and current range.
SUOT Series High-Frequency Universal Off-Line SMD Transformers
Publish Date: 2024-12-03
Signal Transformer SUOT series is designed for universal-input, off-line, switch-mode power supplies operating with multiple integrated control circuits.
SUOST Series High-Frequency Universal Line SMD Transformers
Publish Date: 2024-11-22
Signal Transformer SUOST series printed circuit mount parts are reinforced insulated, IEC compliant, and come in horizontal surface mount technology styles.
HCLC Series Toroidal Inductors
Publish Date: 2024-11-08
Signal Transformer HCLC series toroidal inductors with vertical PC mounting for board layout optimization are designed for a wide range of applications.
FCBA1 Series Miniature Surface-Mount Ferrite Chip Inductors
Publish Date: 2024-10-23
Signal Transformer FCBA1 series miniature ferrite chip inductors are surface-mountable and designed for high-frequency applications.
SLLC Series High-Frequency Resonant Transformers
Publish Date: 2024-10-14
Signal Transformer SLLC series transformers in a horizontal PCB THT mounting platform offer a high-efficiency design with low eddy current losses.
F1C1 Series Shielded High-Power Inductors
Publish Date: 2024-09-19
Signal Transformer F1C1 series magnetically shielded inductors have a small footprint and offer a broad range of product through varying profile heights.
F1A2 Series Power Inductors
Publish Date: 2024-06-04
Signal Transformer’s F1A2 series power inductors are lightweight, surface-mountable, and feature a small footprint.
High-Frequency Ferrite Chip Beads
Publish Date: 2024-04-08
Signal Transformer's high-frequency ferrite chip beads feature excellent thermal characteristics over the working temperature range.
SLPPIxx Series High-Power Inductors
Publish Date: 2024-01-03
Signal Transformer’s SLPPIxx series high-power inductors are ideal for a variety of applications including power supplies and gaming devices.
Unshielded SMD Power Inductors - F1B1 Series
Publish Date: 2023-12-13
Signal Transformer’s low-profile unshielded surface-mount power inductors have a broad range of inductance and current ratings.
Shielded SMD Power Inductors – F1A1 Series
Publish Date: 2023-11-30
Signal Transformer's F1A1 series power inductor's updated compact design allows for lower cost terminals.
Radial Coil Inductors - DRC Series
Publish Date: 2023-11-27
Signal Transformer's radial coil inductors address the needs of modern filtering applications by providing effective electrical noise suppression.
Wireless Charging Coils - WRSC/WRSR Series
Updated: 2023-11-28
Signal Transformer's WRSC/WRSR series of charging coils allow power to be transmitted wirelessly through inductive coupling to charge an array of products.
Radial Leaded Drum Core Power Inductors DRC-V Series
Publish Date: 2023-05-18
Signal Transformer's DRC-V series is a line of unshielded radial leaded drum core inductors used for general purpose filtering of high-frequency signals.