Radial Leaded Drum Core Power Inductors DRC-V Series
Signal Transformer's DRC-V series unshielded inductors address the needs of modern filtering applications and noise suppression
Signal Transformer's DRC-V series is a line of unshielded radial leaded drum core inductors (also known as bobbin core inductors). These through-hole mount components are commonly used for general purpose filtering of high-frequency signals and mitigating EMI/RFI. They are used in a wide variety of applications for consumer, industrial, and medical products. Utilizing the latest winding technology, copper windings, and ferrite cores, Signal’s DRC-V series addresses the needs of modern filtering applications by providing the most effective electrical noise suppression via a combination of high impedance, large inductance, and elevated current capacity.
- Shrink tubing protected winding
- Pre-tinned leads
- Fixed lead spacing
- Ferrite core material
- Enameled copper wire
- Large energy storage
- High saturation capacity
- High peak current support
- Small DC resistance
- High Q and SRF
- Low-cost technology
- LED drivers
- Utility meters
- Power supplies/modules
- DC/DC converters
- Motor drives
- Telecom equipment
- Consumer electronics
- Game consoles
- Computer peripherals
- Handheld devices
- Output chokes
- EMI/RFI filters
Radial Leaded Drum Core Power Inductors - DRC-V Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRC-V-2R2M | FIXED IND 2.2UH 5.6A 21 MOHM TH | 2439 - Immediate | $0.50 | View Details |
![]() | ![]() | DRC-V-100K | FIXED IND 10UH 3.1A 45 MOHM TH | 2003 - Immediate | $0.50 | View Details |
![]() | ![]() | DRC-V-220K | FIXED IND 22UH 2.55A 70 MOHM TH | 1493 - Immediate | $0.50 | View Details |
![]() | ![]() | DRC-V-3R3M | FIXED IND 3.3UH 4.6A 25 MOHM TH | 1444 - Immediate | $0.50 | View Details |
![]() | ![]() | DRC-V-391K | FIXED IND 390UH 500MA 1 OHM TH | 2467 - Immediate | $0.52 | View Details |
![]() | ![]() | DRC-V-822K | FIXED IND 8.2MH 130MA 21 OHM TH | 2368 - Immediate | $0.52 | View Details |
![]() | ![]() | DRC-V-221K | FIXED IND 220UH 700MA 65 MOHM TH | 1185 - Immediate | $0.52 | View Details |
![]() | ![]() | DRC-V-102K | FIXED IND 1MH 350MA 2.9 OHM TH | 511 - Immediate | $0.52 | View Details |