Radial Leaded Coil Inductor – DRC-V Series
Signal Transformer's unshielded radial leaded through-hole inductors for high-frequency filtering and EMI/RFI signal mitigation
Signal Transformer's DRC-V series are manufactured utilizing the latest winding technology, copper windings and ferrite cores, which addresses the needs of modern filtering applications by providing the most effective electrical noise suppression via a combination of high-impedance, large inductance, and elevated current capacity. The DRC-V series is designed for a wide variety of applications for consumer products, industrial products, medical products, and more.
- High-saturation capacity
- High-peak current support
- Smallest DC resistance
- Highest Q and SRF
- Inductance range: 2.2 µH to 47 mH
- Saturation current of up to 5.6 A Isat
- Rated current inductance drops by 10% @ Isat (TA = 20°C)
- 12.5 mm x 8.7 mm diameter through-hole package
- Power supplies/modules
- DC/DC converters
- Motor drives
- Output chokes
- EMI/RFI filters
Radial Leaded Coil Inductor – DRC-V Series
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | DRC-V-221K | FIXED IND 220UH 700MA 65 MOHM TH | 1185 - Immediate | $0.52 | View Details |
![]() | ![]() | DRC-V-821K | FIXED IND 820UH 410MA 1.8 OHM TH | 4966 - Immediate | $0.52 | View Details |
![]() | ![]() | DRC-V-473K | FIXED IND 47MH 55MA 99 OHM TH | 2299 - Immediate | $0.56 | View Details |
![]() | ![]() | DRC-V-220K | FIXED IND 22UH 2.55A 70 MOHM TH | 1493 - Immediate | $0.50 | View Details |
![]() | ![]() | DRC-V-100K | FIXED IND 10UH 3.1A 45 MOHM TH | 2003 - Immediate | $0.50 | View Details |
![]() | ![]() | DRC-V-3R3M | FIXED IND 3.3UH 4.6A 25 MOHM TH | 1444 - Immediate | $0.50 | View Details |
![]() | ![]() | DRC-V-2R2M | FIXED IND 2.2UH 5.6A 21 MOHM TH | 2439 - Immediate | $0.50 | View Details |
![]() | ![]() | DRC-V-822K | FIXED IND 8.2MH 130MA 21 OHM TH | 2368 - Immediate | $0.52 | View Details |
![]() | ![]() | DRC-V-391K | FIXED IND 390UH 500MA 1 OHM TH | 2467 - Immediate | $0.52 | View Details |
![]() | ![]() | DRC-V-102K | FIXED IND 1MH 350MA 2.9 OHM TH | 511 - Immediate | $0.52 | View Details |