Bud Industries heavy-duty NEMA 4X black boxes feature hinged covers, durable stainless-steel latches, and a hasp for an optional, user-supplied padlock.
To provide a more economical option for indoor use, Bud Industries introduces an ABS version of the PTQ series.
PNB Series IP67 ABS Enclosure
Publish Date: 2025-03-04
Bud Industries PNB series IP67-rated ABS plastic enclosures make excellent junction boxes ideal for housing controls and Wi-Fi® devices.
XR2 Knockdown Rack
Publish Date: 2023-12-15
Bud Industries' XR2 Knockdown rack is a high-quality and cost-effective storage solution for mounting products and components.
HD Series Plastic Enclosures
Publish Date: 2023-03-31
BUD Industries’ HD series plastic enclosures are weatherproof, waterproof, and corrosion-resistant, making them ideal for outdoor applications.
PTR Series Hinged Plastic Enclosures
Publish Date: 2023-03-31
Bud Industries’ PTR series of enclosures are made completely of plastic, including the hinges and latches, for applications that need a non-metallic enclosure.
BSR-44-BT BudStackRack
Publish Date: 2022-12-16
Bud Industries' BSR-44-BT BudStackRack can be used vertically or or 17.5” (10U) panel space or used horizontally for 21.0” (12U) panel space.
DPH Series IP68 Enclosures
Publish Date: 2022-02-10
Bud Industries’ DPH series IP68 offers internal panel mounting flexibility and a hinged cover.
DPS Series IP68 Enclosures
Publish Date: 2022-02-10
Bud Industries’ DPS series IP68 offers flexible internal panel mounting with a screw-down cover.
AIO Series Enclosure with Cover Window
Publish Date: 2021-07-13
Bud Industries’ AIO series enclosures with all-in-one dual doors include a preinstalled large clear door and a plastic mounting panel.
PW Series UL94-5VA High Flammability Rated ABS Enclosures
Publish Date: 2020-10-02
Bud's PW series multi-purpose enclosures with a high flammability rating (UL94-5VA) for a box of this type.
PU Series IP68/NEMA 6P Plastic Enclosure with Rounded Edges
Publish Date: 2020-10-02
Bud's polycarbonate plastic enclosures incorporate a streamlined design and superior water ingress resistance.
IPV IP67 Round Vents
Publish Date: 2020-03-27
Bud Industries' IP67 vents are offered with a variety of passive airflow capacities to balance air pressure within the enclosure.
BB32650 BUD Breadboards
Publish Date: 2020-01-28
Bud Industries' BB32650 BUD 1.85" x 1.42" x 0.33" solderless breadboards have a standard double strip, 170 tie points, and come in six colors.
DMB Series DIN Rail Mount Multi-Board Boxes
Publish Date: 2019-04-23
Bud Industries’ DMB series plastic PC mount terminal boxes feature DIN rail mounting, snap-in multiple board capacity, and easy access to board terminals.
FBR Series Fiber Optic Distribution Enclosures
Publish Date: 2018-07-11
Bud Industries’ FBR series fiber-optic distribution enclosures are wholly enclosed and molded from high-quality, lightweight polycarbonate ABS blended material.
PTT Series Junction Boxes
Publish Date: 2018-06-08
Bud Industries' high impact (IK 07/08) resistance terminal block junction boxes provide protection and ease the access to wiring.
PTK Series Polycarbonate Enclosures with Knock Outs
Publish Date: 2018-05-24
Bud Industries' high impact resistance gray polycarbonate (PC) resin 10% glass fiber filled molded hinged cover enclosures are rated IP67 (TUV).
Raspberry Pi Microcomputer Enclosures
Publish Date: 2018-05-23
Bud Industries' Raspberry Pi ABS plastic enclosures specifically designed for the Raspberry Pi 2, 3, 3B, and 3B+.
EXN Series PCB Enclosures
Publish Date: 2016-04-20
Bud Industries high quality extrusions offer a great combination of beauty and functionality, IP66 rating and a wide selection of sizes and colors.