Through Hole Resistor

Through Hole Resistor

 

MFP Series - Metal Film Precision Type

Yageo's MFP Series Metal Film Precision Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivative materials onto a carefully treated high-grade ceramic substrate. The resistors are coated with layers of blue color lacquer. Ultra-high precision resistors, ultra-high stability, and ultra-low temperature coefficient.

Yageo MFP Series

 

MFP Series

ImageManufacturer Part NumberDescriptionResistanceTolerancePower (Watts)Available QuantityPriceView Details
RES 10K OHM 0.1% 1/4W AXIALMFP-25BRD52-10KRES 10K OHM 0.1% 1/4W AXIAL10 kOhms±0.1%0.25W, 1/4W20065 - Immediate$0.45View Details
RES 100 OHM 0.1% 1/4W AXIALMFP-25BRD52-100RRES 100 OHM 0.1% 1/4W AXIAL100 Ohms±0.1%0.25W, 1/4W4114 - Immediate$0.45View Details
RES 700 OHM 0.25% 1/2W AXIALMFP50SCBD52-700RRES 700 OHM 0.25% 1/2W AXIAL700 Ohms±0.25%0.5W, 1/2W8744 - Immediate$0.27View Details
RES 6K OHM 0.25% 1/2W AXIALMFP50SCRD52-6KRES 6K OHM 0.25% 1/2W AXIAL6 kOhms±0.25%0.5W, 1/2W6230 - Immediate$0.27View Details
RES 5.2K OHM 0.1% 1/2W AXIALMFP50SBBE52-5K2RES 5.2K OHM 0.1% 1/2W AXIAL5.2 kOhms±0.1%0.5W, 1/2W8546 - Immediate$0.34View Details
RES 7K OHM 0.1% 1/2W AXIALMFP50SBBE52-7KRES 7K OHM 0.1% 1/2W AXIAL7 kOhms±0.1%0.5W, 1/2W7814 - Immediate$0.34View Details
RES 800 OHM 0.1% 1/2W AXIALMFP50SBBE52-800RRES 800 OHM 0.1% 1/2W AXIAL800 Ohms±0.1%0.5W, 1/2W7744 - Immediate$0.34View Details
RES 80K OHM 0.1% 1/2W AXIALMFP50SBRE52-80KRES 80K OHM 0.1% 1/2W AXIAL80 kOhms±0.1%0.5W, 1/2W7670 - Immediate$0.34View Details
RES 100 OHM 0.1% 1/2W AXIALMFP50SBBE52-100RRES 100 OHM 0.1% 1/2W AXIAL100 Ohms±0.1%0.5W, 1/2W4142 - Immediate$0.34View Details
RES 50K OHM 0.1% 1/2W AXIALMFP50SBBE52-50KRES 50K OHM 0.1% 1/2W AXIAL50 kOhms±0.1%0.5W, 1/2W3337 - Immediate$0.34View Details