RDF Series 25 W to 200 W DC-DC Converters
XP Power's ultra-wide input, isolated DC-DC brick converters offer ITE safety approvals and EN50155 compliance
XP Power's RDF series of low profile, isolated DC-DC brick converters deliver 25 W to 200 W of power and offer single output voltages ranging from 5 V to 48 VDC. RDF50, RDF150, and RDF200 series offer an ultra-wide 12:1 input range of 14 VDC to 160 VDC, and the RDF25 offers a 10:1 ultra-wide input range of 16 VDC to 160 VDC, which covers standard industrial voltages and meets all requirements of the EN50155 transportation standard.
A compact 2" x 1" packaging format of the RDF25 and industry-standard baseplate-cooled brick formats of RDF50, RDF150, and RDF200 enable easy integration of the RDF series into space-constrained applications. Baseplate cooling in 50 W, 150 W, and 200 W models enables effective thermal management, which ensures elevated levels of reliability.
With high efficiency, high reliability, 3 kVAC reinforced isolation, worldwide industrial safety approvals and compliance to transportation standards, remote on/off, and wide output trimming, the RDF series benefits system designers with easy integration into a wide range of applications, including renewable energy, battery systems, autonomous equipment, factory automation, and harsh railway applications.
- 25 W, 50 W, 150 W, and 200 W power outputs
- Single voltage outputs from 5 V to 48 VDC
- 12:1 ultra-wide input range 14 VDC to 160 VDC
- Industry-standard 2" x 1", quarter and half brick format
- High efficiency, up to 91%
- 3 kVAC reinforced input to output isolation
- ITE Safety Approvals and EN50155 compliance
- Wide output voltage trim and remote sense
- Remote on/off with low 15 mA stand-by current
- -40°C to +100°C operating temperature
- Overvoltage, overload, and short circuit protection
- Renewable energy
- Battery systems
- Autonomous equipment
- Test and measurement
- Factory automation
- Robotics
- Railway
- Communications
RDF Series 25 W to 200 W DC-DC Converters
| Image | Manufacturer Part Number | Description | Voltage - Output 1 | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | RDF15072S24 | 14-160VDC I/P 24VDC O/P | 24V | 3 - Immediate | $155.24 | View Details |
![]() | ![]() | RDF20072S24 | 14-160VDC I/P 24VDC O/P | 24V | 20 - Immediate | $186.08 | View Details |
![]() | ![]() | RDF2572S12 | DC DC CONVERTER 12V 25W | 12V | 24 - Immediate | $59.12 | View Details |
![]() | ![]() | RDF5072WS12 | DC DC CONVERTER 12V 50W | 12V | 0 - Immediate | $94.57 | View Details |
![]() | ![]() | RDF5072WS05 | DC DC CONVERTER 5V 30W | 5V | 11 - Immediate | $94.57 | View Details |
![]() | ![]() | RDF2572S15 | DC DC CONVERTER 15V 25W | 15V | 10 - Immediate | $59.12 | View Details |
![]() | ![]() | RDF2572S05 | DC DC CONVERTER 5V 25W | 5V | 4 - Immediate | $59.12 | View Details |
![]() | ![]() | RDF15072S05 | 14-160VDC I/P 5VDC O/P | 5V | 10 - Immediate | $160.22 | View Details |
![]() | ![]() | RDF15072S12 | 14-160VDC I/P 12VDC O/P | 12V | 8 - Immediate | $160.22 | View Details |
![]() | ![]() | RDF15072S15 | 14-160VDC I/P 15VDC O/P | 15V | 4 - Immediate | $160.22 | View Details |
![]() | ![]() | RDF15072S48 | 14-160VDC I/P 48VDC O/P | 48V | 2 - Immediate | $160.22 | View Details |
![]() | ![]() | RDF20072S15 | 14-160VDC I/P 15VDC O/P | 15V | 4 - Immediate | $186.08 | View Details |
![]() | ![]() | RDF20072S48 | 14-160VDC I/P 48VDC O/P | 48V | 3 - Immediate | $186.08 | View Details |
![]() | ![]() | RDF20072S12 | 14-160VDC I/P 12VDC O/P | 12V | 3 - Immediate | $191.06 | View Details |
![]() | ![]() | RDF5072WS24 | DC DC CONVERTER 24V 50W | 24V | 64 - Immediate | $94.57 | View Details |
![]() | ![]() | RDF2572S24 | DC DC CONVERTER 24V 25W | 24V | 23 - Immediate | $59.12 | View Details |
![]() | ![]() | RDF5072WS48 | DC DC CONVERTER 48V 50W | 48V | 5 - Immediate | $94.57 | View Details |