RDE20 and RDF25 Series DC/DC Converters

XP Power presents 10:1 and 4:1 input DC/DC converters for railway and rugged environment applications

Image of XP Power's RDE20 / RDF25 Series DC-DC ConvertersXP Power has introduced two series of wide input range, cost-effective, high-power density DC/DC converters for railway traction and rolling stock applications.

The DC/DC converters’ wide input ranges reduce inventory requirements and enable them to be used across a wide range of applications. The 20 W rated RDE20 series features a 4:1 input range covering 24 VDC, 37.5 VDC, and 48 VDC nominal on the 13 VDC to 70 VDC input versions and 72 VDC and 110 VDC nominal on the 42 VDC to 176 VDC versions. The 25 W rated RDF25 series converters boast an ultra-wide 10:1 input range of 16 VDC to 160 VDC covering all nominal inputs from 24 VDC to 110 VDC with one device.

Certified to EN50155 and EN50121-3-2, the converters carry the all-important safety approvals and EMC requirements for railway applications. Further, they meet the relevant fire protection standards of EN45545-2. Using a small number of external filtering components, these XP Power devices offer a very high power density compared to other products that meet these industry standards. This high power density makes them eminently suitable for space-constrained applications, particularly the RDE20 that boasts a tiny 1-inch by 1-inch footprint package size.

The converters' high efficiency means a reduced requirement for cooling, and their remote on/off facility enables simple, reduced power consumption in the off condition. Providing protection for the device and the host equipment, the RDE20 and RDF25 converters offer output short circuit, overload, and overvoltage protection, while their 3 kV input/output isolation safely isolates equipment from the supply. Both series operate in an ambient temperature range of -40°C to +100°C and provide full power output at +55°C.

Specific train-borne applications in traction and rolling stock include door control, safety monitors, communication systems, video surveillance, access and ticketing machines, drive controls, power controls, information systems, lighting, passenger device-charging USB ports, HVAC systems, sanitation control, infotainment, system monitoring, and telemetry. Their construction also makes them suitable for applications in rugged environments.

Factors driving the demand for this type of device are the increased demand for on-board electronics systems to provide control, safety, security, and comfort for passengers when traveling on public transport.

RDF25 Features  
  • Regulated single output
  • Covers all nominal inputs from 24 VDC to 110 VDC for railway applications
  • Wide 10:1 input range
  • 3000 VDC isolation
  • High efficiency
  • EN50155 certified for railway applications
  • EN50121-3-2 with external components
  • Remote on/off
  • Output voltage trim: ±10%
  • Operating temperature range: -40°C to +100°C
  • Full power to +55°C
  • 3-year warranty
RDE20 Features  
  • Regulated single and dual output
  • 24 VDC to 48 VDC and 72 VDC to 110 VDC nominal inputs for railway applications
  • 3000 VDC isolation
  • High efficiency
  • EN50155 certified for railway applications
  • EN50121-3-2 with external components
  • Remote on/off
  • Output voltage trim: ±10%
  • Operating temperature range: -40°C to +100°C
  • Full power to +55 °C
  • 3-year warranty

RDF25 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER 5V 25WRDF2572S05DC DC CONVERTER 5V 25W4 - Immediate$59.12View Details
DC DC CONVERTER 12V 25WRDF2572S12DC DC CONVERTER 12V 25W24 - Immediate$59.12View Details
DC DC CONVERTER 15V 25WRDF2572S15DC DC CONVERTER 15V 25W10 - Immediate$59.12View Details
DC DC CONVERTER 24V 25WRDF2572S24DC DC CONVERTER 24V 25W23 - Immediate$59.12View Details

RDE20 Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
DC DC CONVERTER +/-5V 20WRDE20110D05DC DC CONVERTER +/-5V 20W10 - Immediate$40.50View Details
DC DC CONVERTER +/-12V 20WRDE20110D12DC DC CONVERTER +/-12V 20W4 - Immediate$40.50View Details
DC DC CONVERTER +/-15V 20WRDE20110D15DC DC CONVERTER +/-15V 20W20 - Immediate$40.50View Details
DC DC CONVERTER 5V 20WRDE20110S05DC DC CONVERTER 5V 20W0 - Immediate$37.04View Details
DC DC CONVERTER 12V 20WRDE20110S12DC DC CONVERTER 12V 20W0 - Immediate$39.41View Details
DC DC CONVERTER 15V 20WRDE20110S15DC DC CONVERTER 15V 20W34 - Immediate$39.41View Details
DC DC CONVERTER 3.3V 15WRDE20110S3V3DC DC CONVERTER 3.3V 15W10 - Immediate$39.41View Details
DC DC CONVERTER +/-5V 20WRDE2024D05DC DC CONVERTER +/-5V 20W0 - Immediate$38.07View Details
DC DC CONVERTER +/-12V 20WRDE2024D12DC DC CONVERTER +/-12V 20W11 - Immediate$40.50View Details
DC DC CONVERTER +/-15V 20WRDE2024D15DC DC CONVERTER +/-15V 20W7 - Immediate$40.50View Details
DC DC CONVERTER 5V 20WRDE2024S05DC DC CONVERTER 5V 20W0 - Immediate$39.41View Details
DC DC CONVERTER 12V 20WRDE2024S12DC DC CONVERTER 12V 20W13 - Immediate$39.41View Details
DC DC CONVERTER 15V 20WRDE2024S15DC DC CONVERTER 15V 20W24 - Immediate$39.41View Details
DC DC CONVERTER 3.3V 15WRDE2024S3V3DC DC CONVERTER 3.3V 15W22 - Immediate$39.41View Details
Published: 2019-05-13