GBP | USD

DC – HV DC Converters

  EMCO Series
DC – HV
DC Converters
0.25 – 6 Watt
DC-DC Converters
2 – 60 Watt
DC-DC Converters

 

EMCO DC–HV DC Converters

XP Power's newest division, XP EMCO, is a world-class high voltage power supply designer and manufacturer. Our DC to high voltage DC converters set industry standards for size, performance, and reliability. Leveraging over four decades of high voltage research and development, XP EMCO develops products that meet the most demanding application requirements while remaining cost-competitive. Our broad array of proportional and regulated power supplies offers customers maximum flexibility when designing high-precision products. In addition to supplying versatile ready-made high voltage product lines, we provide innovative custom and semi-custom solutions to meet individual specifications.

  • 0 to 10 kV
  • Regulated & proportional
  • Single & dual outputs
  • Ultra compact designs
  • Custom & modified standards
  • 0 to 100% programmable
XP EMCO

2.4 Milliwatts

Series Type Output Isolation Mounting Voltage Datasheet  
P Regulated Single non-isolated Through Hole Up to 2KV P Series Datasheet Link P Series Product Page

500 Milliwatts

Series Type Output Isolation Mounting Voltage Datasheet  
Q Proportional Single/Dual 500V Through Hole Up to 10KV Q Series Datasheet Link Q Series Product Page

1 Watt

Series Type Output Isolation Mounting Voltage Datasheet  
A Proportional Single 500V Through Hole Up to 6KV A Series Datasheet Link A Series Product Page
AG Proportional Single 500V Surface Mount Up to 6KV AG Series Datasheet Link AG Series Product Page
C Regulated Single non-isolated Through Hole Up to 8KV C Series Datasheet Link C Series Product Page
CA Regulated Single non-isolated Through Hole Up to 2KV CA Series Datasheet Link CA Series Product Page
CB Regulated Single non-isolated Through Hole Up to 8KV CB Series Datasheet Link CB Series Product Page

1.25 Watt

Series Type Output Isolation Mounting Voltage Datasheet  
QH Regulated Single non-isolated Through Hole Up to 10KV QH Series Datasheet Link QH Series Product Page

1.5 Watt

Series Type Output Isolation Mounting Voltage Datasheet  
AH Proportional Single 500V Through Hole Up to 6KV AH Series Datasheet Link AH Series Product Page
AGH Proportional Single 500V Surface Mount Up to 6KV AGH Series Datasheet Link AGH Series Product Page

10 Watt

Series Type Output Isolation Mounting Voltage Datasheet  
FS Proportional Single/Dual 2500V Through Hole Up to 6KV FS Series Datasheet Link FS Series Product Page
XP Power Part Search
Resources