WE-HCI Series Inductors
WE-HCI 2212 Flat wire, high-current inductors
Würth Elektronik’s WE-HCI series is known within the electronics market to be the top of the line, high-current inductor family. Due to an increased demand in even higher currents, Würth Elektronik’s offers the size 2212. At 22 mm x 22 mm x 12 mm, the high-current flat wire inductor offers the industry's lowest DCRs for a maximum of performance in your (boost) DC/DC converter. The range of inductance values starts at 6.8 µH up to 82 µH. As for reference, at 10 µH the inductor has 21 A rated current and 26 A before it starts to saturate. This means that even driving the part at its max temperature it still delivers the full inductance and only having a DCR of 3.4 mΩ.
- Magnetically shielded
- Flat wire coil for low losses at high frequency
- Low stray field
- Operating temperature: -40°C to +125°C/+150°C
- Recommended solder profile: Reflow
- Graphics cards
- Laptops
- Industrial computers
- Motherboards
- High current switching regulators
- DC/DC converters
- Polyphase-switching regulators
- Filters
Inductors
| Image | Manufacturer Part Number | Description | Current Rating (Amps) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 74435580820 | FIXED IND 8.2UH 25.5A 2.7 MOHM | 25.5 A | 353 - Immediate | $5.49 | View Details |
![]() | ![]() | 74435581000 | FIXED IND 10UH 21A 3.4 MOHM SMD | 21 A | 1683 - Immediate | $5.49 | View Details |
![]() | ![]() | 74435581200 | FIXED IND 12UH 19A 4.3 MOHM SMD | 19 A | 533 - Immediate | $5.49 | View Details |
![]() | ![]() | 74435583300 | FIXED IND 33UH 11.5A 13.2 MOHM | 11.5 A | 362 - Immediate | $5.49 | View Details |
![]() | ![]() | 74435584700 | FIXED IND 47UH 9A 19.2 MOHM SMD | 9 A | 1487 - Immediate | $5.49 | View Details |
![]() | ![]() | 74435586800 | FIXED IND 68UH 7.5A 27.3 MOHM | 7.5 A | 769 - Immediate | $5.49 | View Details |
![]() | ![]() | 74435588200 | FIXED IND 82UH 7A 30.4 MOHM SMD | 7 A | 465 - Immediate | $5.49 | View Details |