WE-HCI – SMD Flat Wire High-Current Inductor

Würth Elektronik offers WE-HCI high-current storage inductors for high-efficiency DC/DC switching regulators

Image of Würth Elektronik WE-HCI – SMD Flat Wire High-Current InductorWürth Elektronik's WE-HCI series is known within the electronics market to be a top of the line, high-current inductor family. Due to increased demand for smaller packages in even higher currents, Würth Elektronik offers numerous sizes ranging from 5.5 mm x 5.3 mm x 4 mm up to 22.5 mm x 22.0 mm x 12.0 mm, thus allowing customers to find the optimum size for their circuit designs. The high-current flat wire inductors offer some of the industry's lowest DCRs for maximum performance in DC/DC converters. The family contains a broad range of inductance values from 0.22 µH up to 82 µH with currents up to 41.5 A. For reference, at 10 µH the inductor has 21 A rated current and 26 A before it starts to saturate. This means that even driving the part at its max temperature, it still delivers the full inductance and only has a DCR of 3.4 mΩ.

Features and Benefits
  • Magnetically shielded
  • Flat wire coil for low losses at high frequency
  • Low stray field
  • Operating temperature: -40°C to +125°C / +150°C / +155°C
  • Recommended solder profile: reflow
  • AEC-Q200 qualified
Applications
  • Graphics cards
  • Laptops
  • Industrial computers
  • Motherboards
  • High-current switching regulators
  • DC/DC converters
  • Polyphase-switching regulators
  • Filters

Application Notes

WE-HCI Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 470NH 15A 2.75 MOHM744316047FIXED IND 470NH 15A 2.75 MOHM4720 - Immediate$2.03View Details
FIXED IND 1UH 11.5A 4.75 MOHM744316100FIXED IND 1UH 11.5A 4.75 MOHM4635 - Immediate$2.03View Details
FIXED IND 2.2UH 7.5A 11.3 MOHM744316220FIXED IND 2.2UH 7.5A 11.3 MOHM4404 - Immediate$2.03View Details
FIXED IND 3.3UH 5.75A 18.5 MOHM744316330FIXED IND 3.3UH 5.75A 18.5 MOHM4321 - Immediate$2.03View Details
FIXED IND 4.7UH 4.6A 24.5 MOHM744316470FIXED IND 4.7UH 4.6A 24.5 MOHM2403 - Immediate$2.03View Details
FIXED IND 1.5UH 9A 8.15 MOHM SMD744316150FIXED IND 1.5UH 9A 8.15 MOHM SMD2117 - Immediate$2.03View Details
FIXED IND 5.6UH 4.5A 28.5 MOHM744316560FIXED IND 5.6UH 4.5A 28.5 MOHM1623 - Immediate$2.03View Details
FIXED IND 13UH 10A 11.2 MOHM SMD7443551131FIXED IND 13UH 10A 11.2 MOHM SMD6662 - Immediate$2.60View Details
FIXED IND 22UH 6A 24.7 MOHM SMD7443551221FIXED IND 22UH 6A 24.7 MOHM SMD4068 - Immediate$2.60View Details
FIXED IND 7.3UH 13A 5.9 MOHM SMD7443551730FIXED IND 7.3UH 13A 5.9 MOHM SMD3594 - Immediate$2.60View Details
FIXED IND 9.2UH 12A 7.8 MOHM SMD7443551920FIXED IND 9.2UH 12A 7.8 MOHM SMD2542 - Immediate$2.60View Details
FIXED IND 10UH 8.5A 14.1 MOHM7443550101FIXED IND 10UH 8.5A 14.1 MOHM2055 - Immediate$2.60View Details
FIXED IND 11.3UH 11A 9.1 MOHM7443551111FIXED IND 11.3UH 11A 9.1 MOHM1975 - Immediate$2.60View Details
FIXED IND 2UH 23A 2.6 MOHM SMD7443551200FIXED IND 2UH 23A 2.6 MOHM SMD1203 - Immediate$2.60View Details
FIXED IND 2.8UH 20A 3.3 MOHM SMD7443551280FIXED IND 2.8UH 20A 3.3 MOHM SMD715 - Immediate$2.60View Details
FIXED IND 1.3UH 25A 1.8 MOHM SMD7443551130FIXED IND 1.3UH 25A 1.8 MOHM SMD597 - Immediate$2.60View Details
FIXED IND 8.2UH 10A 11.6 MOHM7443550820FIXED IND 8.2UH 10A 11.6 MOHM462 - Immediate$2.60View Details
FIXED IND 470NH 30A 0.67 MOHM744355147FIXED IND 470NH 30A 0.67 MOHM413 - Immediate$2.60View Details
FIXED IND 18UH 7.5A 22 MOHM SMD7443551181FIXED IND 18UH 7.5A 22 MOHM SMD342 - Immediate$2.60View Details
FIXED IND 4.7UH 6A 19.5 MOHM SMD744311470FIXED IND 4.7UH 6A 19.5 MOHM SMD13473 - Immediate$2.84View Details
Updated: 2025-08-13
Published: 2015-02-04