TCPT1350X01 and TCUT1350X01 Transmissive Optical Sensors
Vishay's subminiature, single and dual channel, transmissive optical sensors
Vishay's TCPT1350X01 is a compact transmissive sensor that includes an infrared emitter and a phototransistor detector, located face-to-face in a surface-mount package. The TCUT1350X01 is similar, but also includes two phototransistor detectors. Both sensors are especially designed to meet high operating temperature requirements and are released for operating temperature ranges from -40°C to +125°C.
- Surface-mount package
- Detector type: phototransistor
- Dimensions: 5.5 mm x 4 mm x 4 mm
- AEC-Q101 qualified
- Gap: 3 mm
- Aperture: 0.3 mm
- Typical output current under test: IC = 1.6 mA
- Emitter wavelength: 950 nm
- Released for high operating temperatures up to +125°C
- Moisture Sensitivity Level (MSL): 1
- Automotive optical sensors
- Accurate position sensor for encoder
- Detection of motion/speed
TCPT1350X01 and TCUT1350X01 Transmissive Optical Sensors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | TCPT1350X01 | SENSOR OPT SLOT PHOTOTRANS MODUL | 3873 - Immediate | $0.78 | View Details |
![]() | ![]() | TCUT1350X01 | SENSOR OPT SLOT PHOTOTRANS MODUL | 1084 - Immediate | $0.93 | View Details |