
TCUT1350X01 | |
|---|---|
DigiKey Part Number | TCUT1350X01TR-ND - Tape & Reel (TR) TCUT1350X01CT-ND - Cut Tape (CT) TCUT1350X01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCUT1350X01 |
Description | SENSOR OPT SLOT PHOTOTRANS MODUL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.118" (3mm) Phototransistor Module, Slotted |
Datasheet | Datasheet |
EDA/CAD Models | TCUT1350X01 Models |
Category | Voltage - Collector Emitter Breakdown (Max) 20 V |
Manufacturer Vishay Semiconductor Opto Division | Response Time 9µs, 16µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Sensing Distance 0.118" (3mm) | Qualification AEC-Q101 |
Sensing Method Through-Beam | Mounting Type Surface Mount |
Output Configuration Phototransistor | Package / Case Module, Slotted |
Current - DC Forward (If) (Max) 25 mA | Type Unamplified |
Current - Collector (Ic) (Max) 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.93000 | £0.93 |
| 5 | £0.81600 | £4.08 |
| 10 | £0.77600 | £7.76 |
| 25 | £0.72720 | £18.18 |
| 50 | £0.69440 | £34.72 |
| 100 | £0.66430 | £66.43 |
| 500 | £0.60388 | £301.94 |
| 1,000 | £0.58139 | £581.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.50672 | £1,013.44 |
| 4,000 | £0.48942 | £1,957.68 |
| 6,000 | £0.47997 | £2,879.82 |
| 10,000 | £0.46873 | £4,687.30 |
| 14,000 | £0.46171 | £6,463.94 |
| Unit Price without VAT: | £0.93000 |
|---|---|
| Unit Price with VAT: | £1.11600 |





