VS-GP250SA60S IGBT Power Module
Vishay Semiconductor Diodes introduces their insulated gate bipolar transistor trench PT IGBT, 600 V, 250 A
Vishay Semiconductor Diodes' VS-GP250SA60S is designed specifically for TIG welding machines. Built on Vishay’s proprietary Trench PT IGBT technology, it has extremely low collector-to-emitter voltages down to 1.10 V and turn-off switching energy down to 11 mJ for output inverter stages. Applications include output inverter stages for TIG welding machines.
Features and Benefits
- Standard speed Trench PT IGBT
- Smaller size than planar IGBTs for higher current density and lower thermal resistance (junction-to-case) without compromising on performance
- Fully isolated package
- Low collector-to-emitter voltage enables extremely low conduction losses
- Very low internal inductance ≤ 5 nH typical
- Turn-off switching energy is 50% lower than previous-generation devices for increased efficiency and long-term reliability
- Industry standard outline
- Dual INT-A-PAK package features an extremely low profile of 17 mm
- UL approved file E78996
IGBT Power Module
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | VS-GP250SA60S | IGBT MOD 600V 380A 893W SOT-227 | 0 - Immediate | See Page for Pricing | View Details |