VS-50TPS12L-M3 Phase Control Thyristor

Vishay's phase control thyristor lowers costs and saves space in medium-power switching applications

Image of Vishay Semiconductor Diodes VS-50TPS12L-M3 Phase Control ThyristorVishay introduces a new 50 A, 1200 V phase control thyristor in the new long leads TO-247 package. The thyristor provides a new medium-power option in the 3-lead through-hole package for power switching applications. Glass passivation technology provides reliable operation to a junction temperature of +150°C. Long leads provide flexibility in PCB mounting. High dv/dt provides increased EMI immunity.

Specifications
  • Package: New long-leads TO-247
  • Rectified forward current: 50 A
  • Peak repetitive reverse voltage: 1,200 V
  • On-state voltage: 1.1 V
  • Peak surge current: 630 A
  • dv/dt: 1,000 V/μs
Features
  • New long-leads TO-247 package
  • High surge current to 630 A
  • High-temperature operation to +150°C
  • 20 mm leads
  • High dv/dt of 1,000 V/μs
  • RoHS-compliant and halogen-free
Applications
  • Line rectification
  • Soft start motor control
  • Temperature control in UPS units
  • Welding equipment
  • Power converters
  • Industrial battery chargers
  • Solid-state relays

VS-50TPS12L-M3 Phase Control Thyristor

ImageManufacturer Part NumberDescriptionCurrent - Gate Trigger (Igt) (Max)Voltage - On State (Vtm) (Max)Available QuantityPriceView Details
SCR 1.2KV 79A TO-247LVS-50TPS12L-M3SCR 1.2KV 79A TO-247L100 mA1.32 V263 - Immediate$5.68View Details
Published: 2016-05-26