SE10Dx, SE12Dx, and SE20Dx Standard Rectifiers with ESD Capability

Vishay's 100 V to 600 V standard rectifiers with ESD capability in an SMPD package are ideal for automotive applications

Image of Vishay Semiconductor/Diodes Division's SE10Dx, SE12Dx, and SE20Dx Standard Rectifiers with ESD Capability Vishay's 100 V to 600 V standard rectifiers combine ESD capability with a wide range of current from 10 A to 20 A. For space-constrained applications, the SE10DxHM3/1, SE12DxHM3/1, and SE20DxHM3/1 are offered in an SMPD (TO-263AC) package which features an extremely low 1.7 mm profile and is footprint-compatible with the D2PAK.

Featuring low forward-voltage drops down to 0.96 V (typical at 12 A), the SE10DxHM3/1, SE12DxHM3/1, and SE20DxHM3/1 reduce power loss and improve efficiency for general-purpose power line polarity protection in automotive applications. With their ESD capability, these devices can provide class H3B (greater than 8 kV) performance based on the AEC-Q101-001 human body model (contact mode).

Built on an oxide planar chip technology, these rectifiers feature a maximum operation junction temperature of 175°C, an MSL moisture sensitivity level of 1 (per J-STD-020), and an LF maximum peak of 260°C. Ideal for automated placement, these devices are compliant to ROHS Directive 2011/65EU and are halogen-free according to JEDEC JS709A standards.

Features
  • Very-low profile
    • Typical height of 1.7 mm
  • Ideal for automated placement
  • Oxide planar chip junction
  • Low forward-voltage drop
  • ESD capability
  • AEC-Q101 qualified
  • Meets MSL level 1, per J-STD-020
    • LF maximum peak of 260°C

Applications

  • General-purpose power line polarity protection in both consumer and automotive applications

Standard Rectifiers with ESD Capability

ImageManufacturer Part NumberDescriptionVoltage - Forward (Vf) (Max) @ IfSpeedReverse Recovery Time (trr)Available QuantityPriceView Details
DIODE STANDARD 600V 3.9A TO263ACSE20DJHM3/IDIODE STANDARD 600V 3.9A TO263AC1.2 V @ 20 AStandard Recovery >500ns, > 200mA (Io)3 µs5917 - Immediate$1.11View Details
Published: 2016-10-04