Surface-Mount, PAR® Transient Voltage Suppressors

Vishay offers their surface-mount, PAR, bidirectional, 1500 W transient-voltage suppressors in a TO-277 (SMPC) package

Image of Vishay's Surface-Mount, PAR® Transient Voltage Suppressors The automotive, AEC-Q101-qualified, PAR eSMP-series, from Vishay, features high-temperature stability and high reliability. Vishay's 1500 W, bidirectional, PAR TVS in a low-profile, 1.1 mm tall, SMPC (TO-277A) package is used for general-purpose protection from ESD, lightning, and fast-transient voltage surges.

Features
  • Junction passivated optimized, PAR design
  • TJ = 185°C capability makes it highly reliable and suitable for automotive requirements
  • Very-low profile, typical height of 1.1 mm
  • Ideal for automated placement
  • Bidirection only
  • Low-leakage current
  • Excellent clamping capability
  • Very fast response time
  • AEC-Q101 qualified available
    • Automotive ordering code: base P/NHM3
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C

Applications

  • For use in sensitive electronics, it offers protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFETs, and signal lines of sensor units for automotive, consumer, computer, industrial, and telecommunication

PAR Transient-Voltage Suppressors

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
TVS DIODE 30.8VWM TO277ATPC36CAHM3/HTVS DIODE 30.8VWM TO277A7909 - Immediate$1.08View Details
TVS DIODE 9.4VWM 15.6VC TO277ATPC11CAHM3/HTVS DIODE 9.4VWM 15.6VC TO277A0 - Immediate$1.32View Details
TVS DIODE 13.6VWM 22.5V TO277ATPC16CAHM3/HTVS DIODE 13.6VWM 22.5V TO277A770 - Immediate$0.67View Details
TVS DIODE 15.3VWM 25.2V TO277ATPC18CAHM3/HTVS DIODE 15.3VWM 25.2V TO277A0 - Immediate$0.73View Details
TVS DIODE 17.1VWM 27.7V TO277ATPC20CAHM3/HTVS DIODE 17.1VWM 27.7V TO277A3000 - Immediate$1.32View Details
TVS DIODE 18.8VWM 30.6V TO277ATPC22CAHM3/HTVS DIODE 18.8VWM 30.6V TO277A4000 - Immediate$1.32View Details
TVS DIODE 23.1VWM 37.5V TO277ATPC27CAHM3/HTVS DIODE 23.1VWM 37.5V TO277A5990 - Immediate$0.67View Details
TVS DIODE 25.6VWM 41.4V TO277ATPC30CAHM3/HTVS DIODE 25.6VWM 41.4V TO277A4282 - Immediate$1.54View Details
TVS DIODE 28.2VWM 45.7V TO277ATPC33CAHM3/HTVS DIODE 28.2VWM 45.7V TO277A3895 - Immediate$0.83View Details
Published: 2016-09-30