IHLP® Surface-Mount Power Inductors

Vishay offers their IHLP family of low-profile, high-current inductors

Dale's IHLP® Surface-Mount Power Inductors The IHLP inductor uses a unique technology that was developed and refined by Vishay. Rather than winding magnet wire on a soft magnet core to produce an inductor, the IHLP inductor starts with a coil of wire and soft magnetic powdered iron is pressed around and inside the coil to provide a 'composite' one-piece inductor.

The wire coil is attached internally to a lead frame which is also embedded in the powdered iron body and provides robust, surface-mount terminations. The IHLP concept provides a low-profile, high-current, efficient inductor for use as an energy storage inductor in DC/DC converters, or a high-current noise filter for eliminating EMI in noisy motor-control or pulse-width modulated applications.

The IHLP is one of the most efficient power inductors on the market today and has several major advantages over other conventionally wound inductors technologies. The first advantage is the low-saturation performance with DC current. When DC current is applied to a magnetic core inductor the inductance drops. For some inductors, this drop in inductance is dramatic. As the applied DC current increases on an IHLP, IHLP saturation curve (inductance drop) is very gradual and almost linear. There is no hard saturation knee that is characteristic of ferrite inductors, allowing the IHLP to operate where there are high-current transient conditions without the fear of a 'hard' saturation that would otherwise result in very low inductance.

The IHLP also has excellent temperature stability for both inductance and saturation. Over the full operating range of the IHLP inductor, the inductance only changes about 100 ppm/°C. The saturation curve also is stable over temperature. This allows the designer to be confident of the IHLP performance no matter what the operating temperature.

The IHLP is also available in four different materials, depending on applications. One material can operate up as an energy storage inductor with low core loss up 5 MHz. Other versions of the IHLP can operate continuously at temperatures up to +180°C without any effects of aging.

All IHLP inductors are designed and built to the AEC-Q200 automotive standard.

Nine surface-mount sizes (footprints) as small as 3 mm² with profiles down to 1.0 mm are available along with footprints up to 22 mm² which can handle over 100 A of current. There are many choices of inductance values, profiles, and materials in each IHLP footprint.

When it comes to size, reliability, and performance, the IHLP inductor is the best choice for power inductor applications from 0.1 µH to 150 µH.

Features
  • Shielded construction
  • Frequency range up to 5.0 MHz
  • Lowest DCR/µH
  • Handles high transient current spikes without saturation
  • Ultra-low buzz noise, due to composite construction
  • 100% lead (Pb)-free
Applications
  • Battery powered devices requiring low height, under 1.8 mm to 3.0 mm
  • DC/DC converters for field programmable gate array (FPGA)
  • PDA, notebook, desktop, and server applications
  • DC/DC converters in distributed power systems
  • Low-profile, high-current power supplies
  • High current POL converters
  • Battery powered devices
  • DC/DC converters
  • Graphics cards
IHLP Frequency Range: Series -01
  • DC/DC converters:
    • 100 KHz to 1 MHz+
  • Filter inductors:
    • UP to SRF of inductor
IHLP Frequency Range: Series -11
  • DC/DC converters:
    • 25 KHz to 500 KHz
  • Filter inductors:
    • UP to SRF of inductor

IHLP Series

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FIXED IND 10UH 2.5A 164 MOHM SMDIHLP2020CZER100MA1FIXED IND 10UH 2.5A 164 MOHM SMD0 - Immediate$0.80View Details
FIXED IND 22UH 12A 21 MOHM SMDIHLP6767GZER220M1AFIXED IND 22UH 12A 21 MOHM SMD200 - Immediate$2.73View Details
FIXED IND 470NH 5A 22 MOHM SMDIHLP1616ABERR47MA1FIXED IND 470NH 5A 22 MOHM SMD3926 - Immediate$0.68View Details
FIXED IND 22UH 3.7A 110.21 MOHMIHLP3232DZER220M8AFIXED IND 22UH 3.7A 110.21 MOHM0 - Immediate$0.99View Details
FIXED IND 2.2UH 4.2A 50.1 MOHMIHLP2020BZER2R2MA1FIXED IND 2.2UH 4.2A 50.1 MOHM781 - Immediate$0.72View Details
FIXED IND 1UH 9.2A 13.7 MOHM SMDIHLP2020CZER1R0MA1FIXED IND 1UH 9.2A 13.7 MOHM SMD22 - Immediate$0.76View Details
FIXED IND 470NH 6.29A 25.08 MOHMIHLP1212BZEVR47MA1FIXED IND 470NH 6.29A 25.08 MOHM150 - Immediate$0.60View Details
FIXED IND 470NH 5.6A 18 MOHM SMDIHLP1616BZERR47MA1FIXED IND 470NH 5.6A 18 MOHM SMD0 - Immediate$0.76View Details
FIXED IND 3.3UH 3.3A 98.48 MOHMIHLP1212BZEV3R3MA1FIXED IND 3.3UH 3.3A 98.48 MOHM2362 - Immediate$0.61View Details
FIXED IND 4.7UH 13.5A 11.2 MOHMIHLP5050FDER4R7MA1FIXED IND 4.7UH 13.5A 11.2 MOHM10 - Immediate$1.29View Details
FIXED IND 470NH 38A 1.3 MOHM SMDIHLP5050EZERR47MA1FIXED IND 470NH 38A 1.3 MOHM SMD75 - Immediate$1.35View Details
FIXED IND 10UH 2.75A 131.9 MOHMIHLP2020CZER100M1AFIXED IND 10UH 2.75A 131.9 MOHM0 - Immediate$0.85View Details
FIXED IND 4.7UH 7.2A 28.46 MOHMIHLP3232DZER4R7M8AFIXED IND 4.7UH 7.2A 28.46 MOHM1086 - Immediate$0.88View Details
FIXED IND 33UH 8.8A 38.9 MOHMIHLP6767GZER330M5AFIXED IND 33UH 8.8A 38.9 MOHM1729 - Immediate$2.66View Details
FIXED IND 150NH 9.06A 12.14 MOHMIHLP1212ABEVR15MA1FIXED IND 150NH 9.06A 12.14 MOHM3081 - Immediate$0.55View Details
FIXED IND 2.2UH 3.25A 48 MOHMIHLP1616BZER2R2M1AFIXED IND 2.2UH 3.25A 48 MOHM878 - Immediate$0.70View Details
FIXED IND 1UH 25A 2.5 MOHM SMDIHLP4040DZER1R0M1AFIXED IND 1UH 25A 2.5 MOHM SMD406 - Immediate$0.87View Details
FIXED IND 1UH 11A 10 MOHM SMDIHLP2525CZER1R0MA1FIXED IND 1UH 11A 10 MOHM SMD0 - Immediate$0.78View Details
FIXED IND 4.7UH 9.5A 16.5 MOHMIHLP4040DZER4R7MA1FIXED IND 4.7UH 9.5A 16.5 MOHM174 - Immediate$0.87View Details
FIXED IND 470NH 54A 1.16 MOHMIHLP5050FDERR47M5AFIXED IND 470NH 54A 1.16 MOHM663 - Immediate$1.39View Details
Published: 2009-10-15