KVF and KVD Series Capacitors
Chemi-Con features their KVF and KVD series multi-layer ceramic capacitors (MLCCs)
Chemi-Con's MLCCs are well known for their ultra-volumetric efficiency, high ripple current capability, high temperature performance, and extreme reliability. These KVF (chip) / KVD (radial lead) MLCCs are MIL-STD-202 rated, +150°C rated offering increased temperature performance, and survive +1000 temp cycles of -55°C to +150°C in long term testing. This is the perfect MLCC for the highest temperature demanding applications from aerospace to automotive under-hood and industrial.
- Capacitance range: 0.033 µf to 15 µf
- Voltage range: 25 VDC to 100 VDC
- Temperature range: -55°C to +150°C X8L
- MIL-STD-202
- AEC-Q200
- RoHS compliant
KVF Series Capacitors
| Image | Manufacturer Part Number | Description | Voltage - Rated | Temperature Coefficient | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KVF500L474K31NLT00 | CERAMIC CHIP | 50V | X8L | 2709 - Immediate | $0.93 | View Details |
![]() | ![]() | KVF101L104K31NLT00 | CERAMIC CHIP | 100V | X8L | 1170 - Immediate | $0.93 | View Details |
![]() | ![]() | KVF101L105M55NLT00 | CAP CER 1UF 100V X8L 2220 | 100V | X8L | 5212 - Immediate | $1.38 | View Details |
![]() | ![]() | KVF250L156M55NHT00 | CAP CER 15UF 25V X8L 2220 | 25V | X8L | 136 - Immediate | $1.48 | View Details |
![]() | ![]() | KVF500L475M55NHT00 | CAP CER 4.7UF 50V X8L 2220 | 50V | X8L | 301 - Immediate | $1.49 | View Details |
KVD Series Capacitors
| Image | Manufacturer Part Number | Description | Voltage - Rated | Temperature Coefficient | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | KVD250L106M55A0T00 | CAP CER 10UF 25V X8L RADIAL | 25V | X8L | 2585 - Immediate | $1.38 | View Details |
![]() | ![]() | KVD101L104M32A0T00 | CAP CER 0.1UF 100V X8L RADIAL | 100V | X8L | 4239 - Immediate | $0.79 | View Details |
![]() | ![]() | KVD250L105K32A0B00 | CERAMIC CAP | 25V | X8L | 3628 - Immediate | $0.99 | View Details |
![]() | ![]() | KVD250L106K55A0B00 | CERAMIC CAP | 25V | X8L | 2562 - Immediate | $1.32 | View Details |
![]() | ![]() | KVD101L105M55A0T00 | CAP CER 1UF 100V X8L RADIAL | 100V | X8L | 1799 - Immediate | $1.36 | View Details |