
KVD101L104M32A0T00 | |
|---|---|
DigiKey Part Number | 565-4709-1-ND - Cut Tape (CT) 565-4709-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KVD101L104M32A0T00 |
Description | CAP CER 0.1UF 100V X8L RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 100V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | KVD101L104M32A0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.79000 | £0.79 |
| 10 | £0.50900 | £5.09 |
| 50 | £0.39660 | £19.83 |
| 100 | £0.36210 | £36.21 |
| 500 | £0.30360 | £151.80 |
| 1,000 | £0.28551 | £285.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.27063 | £541.26 |
| 4,000 | £0.25837 | £1,033.48 |
| 6,000 | £0.25223 | £1,513.38 |
| 10,000 | £0.24542 | £2,454.20 |
| 14,000 | £0.24144 | £3,380.16 |
| 20,000 | £0.23761 | £4,752.20 |
| Unit Price without VAT: | £0.79000 |
|---|---|
| Unit Price with VAT: | £0.94800 |

