TDTTP2500P100-KIT 2.5 kW Totem-Pole PFC GaN Eval Board
Transphorm's TDTTP2500P100-KIT is a 2.5 kW totem-pole power factor correction (PFC) GaN evaluation board
Transphorm's TDTTP2500P100 2.5 kW bridgeless totem-pole PFC evaluation board achieves very high efficiency single-phase AC-DC conversion. Using GaN FETs in the fast-switching leg of the circuit and low-resistance MOSFETs in the slow-switching leg of the circuit results in improved performance and efficiency. The TDTTP2500P100-KIT is for evaluation purposes only.
- Power: 2.5 kW
- Switching frequency: 100 kHz
- TPH3212PS
- Easy-to-use platform to investigate GaN
- Data center power supply
- Broad industrial power supply
TDTTP2500P100-KIT 2.5 kW Totem-Pole PFC GaN Eval Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TDTTP2500P100-KIT | EVAL BOARD FOR TPH3212PS | 0 - Immediate | $418.23 | View Details |
Associated Part
| Image | Manufacturer Part Number | Description | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPH3212PS | GANFET N-CH 650V 27A TO220AB | 650 V | 27A (Tc) | 10V | 0 - Immediate | See Page for Pricing | View Details |