Isolated Gate Driver Plus High-Voltage GaN FET Reference Designs
Skyworks Solutions and Transphorm partner to simplify the evaluation process of their high-voltage GaN FETs
Skyworks Solutions' isolation technology simplifies design and offers the industry's best timing characteristics, highest reliability, and lowest emissions. Customers rely on Skyworks Solutions solutions to achieve higher system efficiency, higher noise immunity, improved safety, and a reduced footprint. These reference designs were developed to enable quick customer adoption and accelerated time-to-market.
Skyworks Solutions' partnership with Transphorm enables designers to take advantage of evaluation boards that simplify the use of high voltage GaN FETs. These evaluation boards, including one complete reference design [3.3 kW bridgeless totem-pole PFC (TDTTP3300-RD)], feature on-board gate drives and include all the critical components and layout for optimal switching performance. These design resources are used to demonstrate Transphorm’s GaN technology and performance.
- High-noise immunity: >200 kV/µs
- Low UVLO options
- Industry-defining high-side/low-side drivers or dual drivers
- Compact LGA/QFN packages or wide creepage (>8 mm) SOIC
- Driver-side power status pin on isolated logic side
- AEC-Q100 qualification
- Solar inverters
- Consumer and gaming PC power supplies
- Uninterruptable power supplies (UPS)
- Switch-mode power supplies
- Datacenter power supplies
- Broad industrial power
- Automotive
- On-board chargers (OBC)
- DC-to-DC converters
- DC-to-AC inverters
Skyworks Solutions Gate Drivers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | SI8230BB-D-IS | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | 5147 - Immediate | $2.66 | View Details |
![]() | ![]() | SI8273AB-IS1R | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | 9598 - Immediate | $3.61 | View Details |
![]() | ![]() | SI8230BB-D-IS1 | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | 224 - Immediate | $2.77 | View Details |
![]() | ![]() | SI8233BB-D-IS1R | DGTL ISO 2.5KV 2CH GT DVR 16SOIC | 5616 - Immediate | $3.61 | View Details |
Transphorm Evaluation Platforms
| Image | Manufacturer Part Number | Description | Outputs and Type | Power - Output | Voltage - Output | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TDTTP2500P100-KIT | EVAL BOARD FOR TPH3212PS | 1 Non-Isolated Output | 2.5kW | 390V | 0 - Immediate | $418.23 | View Details |
![]() | ![]() | TDTTP4000W066B-KIT | EVAL BOARD FOR TP65H035WS | 1 Non-Isolated Output | 4kW | 390V | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TDINV1000P100-KIT | EVAL BOARD FOR TPH3206PSB | 1 Isolated Output | 1kW | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TDINV3500P100-KIT | EVAL BOARD FOR TP90H180PS | 1 Isolated Output | 3.5kW | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TDHBG2500P100-KIT | EVAL BOARD FOR TPH3212PS | 1 Non-Isolated Output | 2.5kW | - | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | TDHBG1200DC100-KIT | EVAL BOARD FOR TP65H070L | 1 Non-Isolated Output | 1.2kW | - | 11 - Immediate | $303.65 | View Details |