TB67S109AFTG Stepping Motor Driver IC

Toshiba offers the highly flexible and power capable bipolar stepper motor control driver

Image of Toshiba's TB67S109AFTG Stepping Motor Driver ICTB67S109AFTG is Toshiba’s flagship 50 V/4 A bipolar stepper motor control driver with 32 micro-stepping, advanced mixed decay optimum switching mode, and various protection functions that are excellent for a wide range of 12 V to 36 V precision motor control applications with evaluation board is available at Digikey. Toshiba also offers a pin-to-pin compatible 50 V/2 A version, TB67S269FTG, and 50 V/4 A 4-step version TB67S102AFTG which provide cost-performance alternatives for designers.

Features

  • Highly integrated stepper motor control driver
  • High power 50 V/4 A
  • Selectable micro-stepping up to 32-step for smooth and quiet operation
  • Advanced dynamic mixed signal decay allows fast operation
  • Simple clock interface control
  • Overtemperature, overcurrent, and power on reset protections
  • Two package options: QFN48 7 mm x 7 mm and HTSSOP48
  • Pin-to-pin compatible with lower power version TB67S269FTG
  • Pin-to-pin compatible with 4 micro-stepping version TB67S102AFTG
 Applications
  • General purpose precision stepper motor applications
  • Laser printers
  • InkJet printers
  • 3D printers
  • Label printers
  • Card printers
  • Receipt printers
  • Ticket printers
  • Scanners
  • Industrial machines
  • ATMs
  • Vending machines
  • CNC machines
  • Robotics
  • Surveillance cameras

TB67S109AFTG Stepping Motor Driver IC

ImageManufacturer Part NumberDescriptionFunctionInterfaceTechnologyAvailable QuantityPriceView Details
IC MOTOR DRIVER BIPOLAR 48WQFNTB67S109AFTG,ELIC MOTOR DRIVER BIPOLAR 48WQFNDriver - Fully Integrated, Control and Power StageParallelPower MOSFET6763 - Immediate$2.27View Details

Associated Parts

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC MOTOR DRIVER BIPOLAR 48WQFNTB67S102AFTG,ELIC MOTOR DRIVER BIPOLAR 48WQFN11759 - Immediate$2.27View Details
Published: 2017-08-16