
TB67S102AFTG,EL | |
|---|---|
DigiKey Part Number | TB67S102AFTGELTR-ND - Tape & Reel (TR) TB67S102AFTGELCT-ND - Cut Tape (CT) TB67S102AFTGELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB67S102AFTG,EL |
Description | IC MOTOR DRIVER BIPOLAR 48WQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET Parallel 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TB67S102AFTG,EL Models |
Category | Applications General Purpose |
Manufacturer Toshiba Semiconductor and Storage | Current - Output 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Voltage - Load 10V ~ 47V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 48-WFQFN Exposed Pad |
Interface Parallel | Supplier Device Package 48-WQFN (7x7) |
Technology Power MOSFET | Base Product Number |
Step Resolution 1, 1/2, 1/4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.27000 | £2.27 |
| 10 | £1.70300 | £17.03 |
| 25 | £1.55920 | £38.98 |
| 100 | £1.40170 | £140.17 |
| 250 | £1.32660 | £331.65 |
| 500 | £1.30378 | £651.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £1.18811 | £4,752.44 |
| Unit Price without VAT: | £2.27000 |
|---|---|
| Unit Price with VAT: | £2.72400 |


