XC6221 LDO Voltage Regulators
Torex's high accuracy, low noise, high speed, low dropout CMOS regulators
Torex Semiconductor Ltd.'s XC6221 series is a high accuracy, low noise, high speed, low dropout CMOS regulator with high ripple rejection. This series includes a reference voltage source, an error amplifier, a current limiter, and a phase compensation circuit.
The CE function enables the entire circuit to be in stand-by state by inputting low level signal. As for the XC6221B/D stand-by mode, the electric charge at the output capacitor (CL) will be discharged by the internal auto-discharge switch, and as a result, the VOUT pin quickly returns to the VSS level. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors.
Output voltage is selectable in 0.05 V increments within a range of 0.80 V ~ 4.00 V using the laser trimming technology set in factory.
The current limiter's fold-back circuit also operates as a short circuit protection and an output current limiter at the output pin. The series achieves a fast response with only 25 μA of low power consumption. Additionally, the series has low dropout voltage characteristics, which is 80 mV at IOUT=100 mA and VOUT=3.0 V.
With the use of small USP-4 and ultra small USPN-4 packages, a small footprint circuit can be designed.
| Features | ||
|
|
XC6221
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | XC6221A152MR-G | IC REG LIN 1.5V 200MA SOT-25-5 | 1810 - Immediate | $0.36 | View Details |
![]() | ![]() | XC6221A182MR-G | IC REG LIN 1.8V 200MA SOT-25-5 | 0 - Immediate | $0.36 | View Details |
![]() | ![]() | XC6221A252MR-G | IC REG LIN 2.5V 200MA SOT-25-5 | 420 - Immediate | $0.36 | View Details |
![]() | ![]() | XC6221A282MR-G | IC REG LIN 2.8V 200MA SOT-25-5 | 2369 - Immediate | $0.36 | View Details |
![]() | ![]() | XC6221A302MR-G | IC REG LINEAR 3V 200MA SOT-25-5 | 5538 - Immediate | $0.36 | View Details |
![]() | ![]() | XC6221A332MR-G | IC REG LIN 3.3V 200MA SOT-25-5 | 4344 - Immediate | $0.36 | View Details |
![]() | ![]() | XC6221B152MR-G | IC REG LIN 1.5V 200MA SOT-25-5 | 282 - Immediate | $0.36 | View Details |
![]() | ![]() | XC6221B182MR-G | IC REG LIN 1.8V 200MA SOT-25-5 | 3796 - Immediate | $0.36 | View Details |
![]() | ![]() | XC6221B252MR-G | IC REG LIN 2.5V 200MA SOT-25-5 | 3004 - Immediate | $0.36 | View Details |
![]() | ![]() | XC6221B282MR-G | IC REG LIN 2.8V 200MA SOT-25-5 | 80 - Immediate | $0.36 | View Details |
![]() | ![]() | XC6221B302MR-G | IC REG LINEAR 3V 200MA SOT-25-5 | 3170 - Immediate | $0.36 | View Details |