


XC6221A302MR-G | |
|---|---|
DigiKey Part Number | 893-1093-2-ND - Tape & Reel (TR) 893-1093-1-ND - Cut Tape (CT) 893-1093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6221A302MR-G |
Description | IC REG LINEAR 3V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6221A302MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-25-5 |
Voltage Dropout (Max) 0.14V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6221B302MR-G | Torex Semiconductor Ltd | 3,170 | 893-1100-1-ND | £0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.36000 | £0.36 |
| 10 | £0.25500 | £2.55 |
| 25 | £0.22760 | £5.69 |
| 100 | £0.19770 | £19.77 |
| 250 | £0.18336 | £45.84 |
| 500 | £0.17472 | £87.36 |
| 1,000 | £0.16760 | £167.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15880 | £476.40 |
| 6,000 | £0.15450 | £927.00 |
| 9,000 | £0.15234 | £1,371.06 |
| 15,000 | £0.14996 | £2,249.40 |
| 21,000 | £0.14856 | £3,119.76 |
| 30,000 | £0.14722 | £4,416.60 |
| Unit Price without VAT: | £0.36000 |
|---|---|
| Unit Price with VAT: | £0.43200 |

