TUSB1002 Dual-Channel Linear Redrivers
Texas Instruments offers its TUSB1002, USB 3.1, 10 Gbps, dual-channel linear redriver in either a 24-pin WQFN or 24-pin VQFN package
Texas Instruments' TUSB1002 is the industry’s first dual-channel, USB 3.1 SuperSpeedPlus (SSP) redriver and signal conditioner. The device offers low power consumption on a 3.3 V supply with its ultra-low-power architecture. It supports the USB 3.1 low-power modes which further reduces idle power consumption.
The TUSB1002 implements a linear equalizer, supporting up to 15 dB of loss due to inter-symbol interference (ISI). When USB signals travel across a PCB or cable, signal integrity degrades due to loss and inter-symbol interference. The linear equalizer compensates for the channel loss, and thereby, extends the channel length and enables systems to pass USB compliance. The dual-lane implementation and small package size provides flexibility in the placement of the TUSB1002 in the USB 3.1 path.
The TUSB1002 is available in either a 24-pin, 3 mm x 3 mm WQFN or a 24-pin 4 mm x 4 mm VQFN package. It is also available in commercial grade (TUSB1002) or industrial grade (TUSB1002I).
| Features | ||
|
|
TUSB1002 Dual-Channel Linear Redrivers
| Image | Manufacturer Part Number | Description | Number of Drivers/Receivers | Duplex | Data Rate | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TUSB1002RGET | IC TRANSCEIVER FULL 2/2 24VQFN | 2/2 | Full | - | 354 - Immediate | $5.89 | View Details |
![]() | ![]() | TUSB1002IRGER | IC TRANSCEIVER FULL 2/2 24VQFN | 2/2 | Full | - | 0 - Immediate | $3.50 | View Details |
![]() | ![]() | TUSB1002IRGET | IC TRANSCEIVER FULL 2/2 24VQFN | 2/2 | Full | - | 0 - Immediate | $3.50 | View Details |
![]() | ![]() | TUSB1002IRMQR | IC TRANSCEIVER FULL 2/2 24WQFN | 2/2 | Full | - | 0 - Immediate | $3.50 | View Details |
![]() | ![]() | TUSB1002RGER | IC TRANSCEIVER FULL 2/2 24VQFN | 2/2 | Full | - | 11433 - Immediate | $5.00 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Function | Embedded | Utilized IC / Part | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TUSB1002EVM | EVAL BOARD FOR TUSB1002 | Re-Driver | No | TUSB1002 | 1 - Immediate | $88.85 | View Details |