
TUSB1002RGET | |
|---|---|
DigiKey Part Number | 296-44501-2-ND - Tape & Reel (TR) 296-44501-1-ND - Cut Tape (CT) 296-44501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1002RGET |
Description | IC TRANSCEIVER FULL 2/2 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full USB 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1002RGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.89000 | £5.89 |
| 10 | £4.55800 | £45.58 |
| 25 | £4.22520 | £105.63 |
| 100 | £3.85950 | £385.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £3.68504 | £921.26 |
| 500 | £3.57992 | £1,789.96 |
| 750 | £3.52729 | £2,645.47 |
| 1,250 | £3.46894 | £4,336.18 |
| 1,750 | £3.43486 | £6,011.01 |
| Unit Price without VAT: | £5.89000 |
|---|---|
| Unit Price with VAT: | £7.06800 |


