TPS62807 Step-Down Converter
Texas Instruments' 1.8 V to 5.5 V input, 600 mA converter is ideal for applications such as IoT and wearable electronics
Texas Instruments' TPS62807 step-down converter offers 2.3 µA typical quiescent current, ultra-high efficiency, and an ultra-small solution size. TI’s DCS-control™ topology enables the device to operate with tiny inductors and capacitors with a switching frequency up to 4 MHz. At light-load conditions, it seamlessly enters power save mode to reduce switching cycles and maintain high efficiency.
Connecting the VSEL/MODE pin to GND selects a fixed output voltage. With only one external resistor connected to VSEL/MODE pin, sixteen internally set output voltages can be selected. An integrated R2D (resistor-to-digital) converter reads out the external resistor and sets the output voltage. The same device part number can be used for different applications and voltage rails just by changing a single resistor. The internally set output voltage provides better accuracy compared to a traditional external resistor divider network. Once the device has started up, the DC/DC converter enters forced PWM mode by applying a high level at the VSEL/MODE pin. In this operating mode, the device runs at a typical 4 MHz or 1.5 MHz switching frequency enabling ultra-low output voltage ripple and ultra-high efficiency. The TPS62807 converter comes in a tiny 6-pin WCSP package with 0.35 mm pitch.
- Input voltage range: 1.8 V to 5.5 V
- Operating quiescent current: 2.3 µA
- Switching frequency: up to 4 MHz
- Output current: 0.6 A/1 A
- Output voltage accuracy: 1%
- Selectable power save/forced PWM mode
- R2D converter for flexible VOUT setting
- Output voltage range: 0.8 V to 1.55 V
- Smart enable pin
- Optimized pinout to support 0201 components
- DCS control topology
- Output discharge
- 100% duty cycle operation
- Package: tiny 6-pin, 0.35 mm pitch WCSP
- Supports <0.6 mm solution height
- Supports <5 mm2 solution size
- Wearable electronics
- IoT
- 2x AA battery-powered applications
- Smartphones
TPS62807 Step-Down Converter
| Image | Manufacturer Part Number | Description | Output Type | Number of Outputs | Voltage - Input (Min) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPS62807YKAT | IC REG BCK ADJ/0.8V 600MA 6DSBGA | Adjustable (Fixed) | 1 | 1.8V | 0 - Immediate | $1.11 | View Details |