Parametric Equivalent

TPS62807YKAT | |
|---|---|
DigiKey Part Number | 296-53416-2-ND - Tape & Reel (TR) 296-53416-1-ND - Cut Tape (CT) 296-53416-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62807YKAT |
Description | IC REG BCK ADJ/0.8V 600MA 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (1.2V) 1 Output 600mA 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS62807YKAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.55V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA (1.05x0.70) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.11000 | £1.11 |
| 10 | £0.80500 | £8.05 |
| 25 | £0.73120 | £18.28 |
| 100 | £0.64890 | £64.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.60972 | £152.43 |
| 500 | £0.58610 | £293.05 |
| 750 | £0.57428 | £430.71 |
| 1,250 | £0.56117 | £701.46 |
| 1,750 | £0.55351 | £968.64 |
| 2,500 | £0.54614 | £1,365.35 |
| 6,250 | £0.53027 | £3,314.19 |
| 12,500 | £0.52071 | £6,508.88 |
| Unit Price without VAT: | £1.11000 |
|---|---|
| Unit Price with VAT: | £1.33200 |


