TPS62801YKAT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62807YKAR

DigiKey Part Number
296-TPS62807YKARTR-ND - Tape & Reel (TR)
296-TPS62807YKARCT-ND - Cut Tape (CT)
296-TPS62807YKARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62807YKAR
Description
IC REG BCK ADJ/0.8V 600MA 6DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 0.8V (1.2V) 1 Output 600mA 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62807YKAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
1.55V
Current - Output
Frequency - Switching
1.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA (1.05x0.70)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,713
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.97000£0.97
10£0.70000£7.00
25£0.63320£15.83
100£0.56030£56.03
250£0.52556£131.39
500£0.50460£252.30
1,000£0.48737£487.37
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.46606£1,398.18
6,000£0.45564£2,733.84
9,000£0.45042£4,053.78
15,000£0.44464£6,669.60
Manufacturers Standard Package
Unit Price without VAT:£0.97000
Unit Price with VAT:£1.16400