TMS320F28026F Piccolo MCU with InstaSPIN-FOC

TI's C2000™ Piccolo F2802x real-time control MCUs, equipped with InstaSPIN-FOC technology, make motor development easier, faster, and more affordable

Image of Texas Instruments' TMS320F28026F Piccolo™ MCU with InstaSPIN™-FOC TI's C2000 Piccolo F2802x real-time control microcontrollers are available to a broad range of motor designers with the 48-pin package, 32 KB or 64 KB of Flash. Save months of design time with nearly fully-automated motor-parameter identification, software observer tuning, and torque control tuning. Evaluate before you buy with the free, interactive InstaSPIN-FOC online simulation tool. Designers can assess TI InstaSPIN-FOC capability by customizing speed and load profiles on a variety of motors and obtain simulation results within minutes.

It has near encoder performance with embedded on-chip FAST™ observer algorithm, which through only analysis of currents and voltages, calculates a reliable and robust estimation of rotor flux, angle, speed, and torque across use conditions. Accurate, sensorless, estimator performance eliminates the need for a physical sensor in nearly all torque and velocity applications.

Applications
  • White goods
  • Switch-mode power supplies (SMPSs)
  • DC-DC multiple-output power supplies
  • Solar micro inverters and converters
  • LED lighting
  • Power factor correction
  • Sewing and textile machines
  • eBikes

TMS320F28026F Piccolo MCU with InstaSPIN-FOC

ImageManufacturer Part NumberDescriptionCore SizeSpeedAvailable QuantityPrice
IC MCU 32BIT 32KB FLASH 48LQFPTMS320F28026FPTTIC MCU 32BIT 32KB FLASH 48LQFP32-Bit60MHz0 - Immediate
190 - Marketplace
$4.59View Details
Published: 2013-10-15