GBP | USD

Motor Drive and Control TI’s motor drive and control system solutions get your industrial motors spinning faster, safer and greener.

Texas Instruments provides a broad range of analog products, digital controllers and software to precisely control the position, velocity and torque of mechanical drives. Motor control and drive solutions are available for small drives including solenoids, DC or brushless DC and steppers; and for larger drives such as AC-open loop and closed loop systems that utilize much higher voltages, typically hundreds of volts.

AC Inverter & VF Drives - MCU

TI solutions for variable speed drives help customers design hardware for their drives with optimized performance, drive power rating and operating voltage. Our reference designs help evaluate multiple sub-system designs to decide on a suitable hardware architecture with ready-to-use circuits with enhanced performance, isolation, safety, and reliability standards. These circuits are tested for electrical, thermal and EMC requirements as per IEC61800 to help customers quickly evaluate products and accelerate design cycle time. Sub-system reference designs span across all functionalities of the variable speed drive including:

  • IGBT gate drive with built-in protection features
  • Accurate current and voltage sensing
  • Efficient power supply solutions for control electronics and gate drive with functional and reinforced isolation
  • Protection functions like insulation monitoring
  • 100 Mbps / 1 Gbps Ethernet interface compliant to EMC needs

TI offers variety of MCUs with different processing capabilities, isolation products with basic and reinforced isolation, precision operation amplifiers and power supply solutions that provide flexibility to customers on arriving to an optimum partitioning of the drive with single or dual controller.

Tool Description      
HVPMSMMTR MOTOR PERM MAGNET SYNCH HVPMSMMTR datasheet HVPMSMMTR Eval HVPMSMMTR Product Page
HVBLDCMTR KIT BRUSHLESS DC MOTOR HVBLDCMTR Datasheet HVBLDCMTR Eval HVBLDCMTR Product Page
HVACIMTR ACI MOTOR FOR TMDSHVMTRPFCKIT HVACIMTR Datasheet HVACIMTR Eval HVACIMTR Product Page
TMDSHVMTRINSPIN DEV KIT INSTASPIN FOC MOTION TMDSHVMTRINSPIN Datasheet - TMDSHVMTRINSPIN Product Page
TMDXIDDK379D C2000 DESIGNDRIVE DEVELOPMENT KI TMDXIDDK379D Datasheet - TMDXIDDK379D Product Page

back to top

Brushless DC Drives

Brushless-DC Images

The brushless DC (BLDC) motor can be envisioned as a brush DC motor turned inside out, where the permanent magnets are on the rotor, and the windings are on the stator. As a result, there are no brushes and commutators in this motor, and all of the disadvantages associated with the sparking of brush DC motors are eliminated.

From single chip motor controller to gate driver that can be paired with microcontroller and MOSFETs, TI’s flexible BLDC motor drive and control portfolio enables different levels of acoustics, torque and efficiency performance ideal for industrial, automotive and functional safety applications.

Device Description      
DRV8305 IC GATE DRIVER 3PHASE 48HTQFP DRV8305 Datasheet DRV8305 Eval DRV8305 Product Page
DRV8308 IC MOTOR CONTROLLER SPI 40VQFN DRV8308 Datasheet DRV8308 Eval DRV8308 Product Page
DRV8313 IC MOTOR DRIVER PAR 28HTSSOP DRV8313 Datasheet DRV8313 Eval DRV8313 Product Page
DRV10975* IC MOTOR DRIVER PWM 24HTSSOP DRV10975 Datasheet DRV10975 Eval DRV10975 Product Page
DRV3201Q1 IC MOTOR CONTROLLER SPI 48HTQFP DRV3201Q1 Datasheet - DRV3201Q1 Product Page
Tool Description      
LAUNCHXL-F28027F LAUNCH PAD PICCOLO C2000 LAUNCHXL-F28027F datasheet BOOSTXL-DRV8305EVM Eval LAUNCHXL-F28027F Product Page
BOOSTXL-DRV8301 BOOSTER PACK MOTOR DRIVE BOOSTXL-DRV8301 datasheet BOOSTXL-DRV8305EVM Eval BOOSTXL-DRV8301 Product Page
DRV8312-69M-KIT KIT EVAL MOTOR CTRL FOR DRV8312 DRV8312-69M-KIT datasheet DRV8312-C2-KIT Eval DRV8312-69M-KIT Product Page
HVPMSMMTR MOTOR PERM MAGNET SYNCH HVPMSMMTR datasheet HVPMSMMTR Eval HVPMSMMTR Product Page
HVBLDCMTR KIT BRUSHLESS DC MOTOR HVBLDCMTR Datasheet HVBLDCMTR Eval HVBLDCMTR Product Page
HVACIMTR ACI MOTOR FOR TMDSHVMTRPFCKIT HVACIMTR Datasheet HVACIMTR Eval HVACIMTR Product Page

back to top

Position Encoders & Resolvers - MPU

Position encoders are either with incremental or absolute position measurement and typically leverage optical or inductive/magnetic sensing with integrated semiconductor components for power management, analog signal conditioning and embedded signal processing and electrical interface. Either analog, digital, or a hybrid analog and digital electrical interface is used depending upon the encoder type and vendor with cable lengths of 100m and more. Our solutions for incremental as well as absolute position encoders can help:

  • Improve the position measurement accuracy
  • Minimize power dissipation inside the encoder case
  • Extend industrial temperature range
  • Realize EMC-compliant electrical interfaces with robust and reliable data transmission over cable lengths of up to 100m and more
Tools Description      
TMDXIDDK379D C2000 DESIGNDRIVE DEVELOPMENT KIT TMDXIDDK379D Datasheet - TMDXIDDK379D Product Page
TMDSRSLVR DEV KIT FOR C2000 - - TMDSRSLVR Product Page
TMDSHVMTRINSPIN DEV KIT INSTASPIN FOC MOTION TMDSHVMTRINSPIN Datasheet TMDSHVMTRINSPIN Product Page

back to top

Industrial Brushed DC Drives

Brushed-DC Image

TI products and reference designs for brushed DC drives can be included in a complete system addressing the challenges of achieving a simple solution with robust protection features like overcurrent shutdown, pre-driver faults and over temperature to protect power devices.

Our reference designs provide ready to use circuits which are tested for electrical, thermal and EMC performances helping customers quickly evaluate products and accelerate their design cycle time.

Sub-system reference designs span across all functionalities of the brushed DC drive including:

  • FET gate drive with built-in protection features
  • Motor speed control
  • Efficient power supply solutions for control electronics and gate drive
  • 100 Mbps / 1Gbps Ethernet interface compliant to EMC needs
Device Description      
DRV8701 IC MOTOR GATE DVR DC 24VQFN DRV8701 Datasheet DRV8701 Eval DRV8701 Product Page
DRV8870 IC DRIVER DC MOTOR 3.6A 8SOIC DRV8870 Datasheet DRV8870 Eval DRV8870 Product Page
DRV8871 IC BRUSHED DC MOTOR 8SOIC DRV8871 Datasheet DRV8871 Eval DRV8871 Product Page
DRV8872 IC DRIVER DC MOTOR 3.6A 8SOIC DRV8872 Datasheet DRV8872 Eval DRV8872 Product Page
DRV8841 IC MOTOR DRIVER PAR 28HTSSOP DRV8841 Datasheet DRV8841 Eval DRV8841 Product Page
DRV8843 IC MOTOR DRIVER PAR 28HTSSOP DRV8843 Datasheet DRV8843 Eval DRV8843 Product Page
DRV8850 IC MOTOR DRIVER PAR 24VQFN DRV8850 Datasheet DRV8850 Eval DRV8850 Product Page
DRV8412 IC BRIDGE DRIVER PAR 44HTSSOP DRV8412 Datasheet DRV8412 Eval DRV8412 Product Page

 

back to top

Industrial Stepper Drive

Stepper-Drive Image

TI solutions and reference designs help solve design challenges of stepper drives such as optimum performance, efficiency, high integration, minimum board space and protection. The reference designs provide ready-to-use circuits which are tested for electrical, thermal and EMC immunity performances helping customers in quick evaluation of products and accelerating design cycle time.

TI solutions include gate drivers with various topologies and power FETs with low gate charge and low RDS(on) enabling flexible architectures for five-phase, three-phase and two-phase bipolar or unipolar stepper drives with high-efficiency and flexible voltage and current ratings. Our integrated stepper drivers provide flexible PWM interfaces to implement custom specific control algorithms with TI’s embedded microcontrollers, as well as step/direction interfaces with integrated micro-stepping indexer and accurate phase current control to meet various architecture requirements. TI analog and embedded solutions help solve challenges with accurate and EMC compliant current, voltage and position feedback sensing, as well as EMC compliant, isolated communication interfaces to help customers with time-to-market.

Device Description      
DRV8711 IC MOTOR CONTROLLER SPI 38HTSSOP DRV8711 Datasheet DRV8711 Eval DRV8711 Product Page
DRV8828 IC MOTOR DRIVER PAR 28HTSSOP DRV8828 Datasheet DRV8828 Eval DRV8828 Product Page
DRV8829 IC MOTOR DRIVER PAR 28HTSSOP DRV8829 Datasheet DRV8829 Eval DRV8829 Product Page
DRV8885 IC MOTOR DRIVER 28HTSSOP DRV8885 Datasheet DRV8885 Eval DRV8885 Product Page
DRV8846 IC MOTOR DRIVER PAR 24VQFN DRV8846 Datasheet DRV8846 Eval DRV8846 Product Page
DRV8811 IC MOTOR DRIVER PAR 28HTSSOP DRV8811 Datasheet DRV8811 Eval DRV8811 Product Page
DRV8818 IC MOTOR DRIVER PAR 28HTSSOP DRV8818 Datasheet DRV8818 Eval DRV8818 Product Page
Tools Description      
DRV8412-C2-KIT KIT EVAL W/F28035 FOR DRV8412 DRV8412-C2-KIT Datasheet - DRV8412-C2-KIT Product Page

back to top

Servo Drives & Motion Control

TI solutions and subsystem reference designs help solve architecture and design challenges with servo drives such as drive sub-system partitioning, selection of the optimum subsystem topology, all while optimizing the servo drive’s performance, efficiency, reliability and compliance to EMC/EMI standards.

TI’s embedded processing and analog solutions help realize a scalable and future-proof platform approach from compact drive to high performance multi-axis drives allowing highest performance motion control loops, flexible multi-standard encoder feedback and industrial communication protocols. TI’s wireless solutions for Bluetooth®, BLE and WLAN help realize a flexible service and maintenance interface to the servo drive--accessible locally or through the web.

Subsystem examples demonstrated:

  • Efficiency and cost optimized isolated and non-isolated power supply and power management solutions
  • IEC-EMC compliant isolated IGBT gate driver solutions with advanced protection features for increased reliability
  • Multiple isolated IGBT gate driver power supply topology solutions
  • Highly accurate current and voltage sensing with basic or functional isolation
  • IEC EMC compliant multi-standard position feedback interfaces like EnDat 2.2, BiSS and HIPERFACE DSL
  • Analog Sin/Cos encoder and resolver
  • EMC and EMI compliant industrial communication interfaces with support for multi-protocol fieldbus and multi-protocol real-time Ethernet, like EtherCAT, EtherNet/IP, PROFINET, Sercos III and PowerLink
Tools Description      
TMDXIDDK379D C2000 DESIGNDRIVE DEVELOPMENT KI TMDXIDDK379D Datasheet - TMDXIDDK379D Product Page
LAUNCHXL-F28069M LAUNCH PAD PICCOLO C2000 LAUNCHXL-F28069MDatasheet LAUNCHXL-F28069M Eval LAUNCHXL-F28069M Product Page
HVPMSMMTR MOTOR PERM MAGNET SYNCH HVPMSMMTR datasheet HVPMSMMTR Eval HVPMSMMTR Product Page
HVBLDCMTR KIT BRUSHLESS DC MOTOR HVBLDCMTR Datasheet HVBLDCMTR Eval HVBLDCMTR Product Page
HVACIMTR ACI MOTOR FOR TMDSHVMTRPFCKIT HVACIMTR Datasheet HVACIMTR Eval HVACIMTR Product Page

back to top

CNC Drives - MPU

TI solutions and subsystem reference designs help solve architecture and design challenges with CNC drives such as sub-system partitioning, selection of the optimum subsystem topology, all while optimizing the servo drive’s performance, efficiency, reliability and compliance to EMC/EMI standards.

TI’s embedded processing and analog solutions help realize a scalable and future-proof platform approach from compact drive to high performance multi-axis drives allowing highest performance motion control loops, flexible multi-standard encoder feedback and industrial communication protocols. TI’s wireless solutions for Bluetooth®, BLE and WLAN help realize a flexible service and maintenance interface to the servo drive--accessible locally or through the web.

Subsystem examples demonstrated:

  • Efficiency and cost optimized isolated and non-isolated power supply and power management solutions
  • IEC-EMC compliant isolated IGBT gate driver solutions with advanced protection features for increased reliability
  • Multiple isolated IGBT gate driver power supply topology solutions
  • Highly accurate current and voltage sensing with basic or functional isolation
  • EC EMC compliant multi-standard position feedback interfaces like EnDat 2.2, BiSS and HIPERFACE DSL
  • Analog Sin/Cos encoder and resolver
  • EMC and EMI compliant industrial communication interfaces with support for multi-protocol fieldbus and multi-protocol real-time Ethernet, like EtherCAT, EtherNet/IP, PROFINET, Sercos III and PowerLink
Tools Description      
TMDXIDDK379D C2000 DESIGNDRIVE DEVELOPMENT KI TMDXIDDK379D Datasheet - TMDXIDDK379D Product Page
LAUNCHXL-F28069M LAUNCH PAD PICCOLO C2000 LAUNCHXL-F28069MDatasheet LAUNCHXL-F28069M Eval LAUNCHXL-F28069M Product Page
HVPMSMMTR MOTOR PERM MAGNET SYNCH HVPMSMMTR datasheet HVPMSMMTR Eval HVPMSMMTR Product Page
HVBLDCMTR KIT BRUSHLESS DC MOTOR HVBLDCMTR Datasheet HVBLDCMTR Eval HVBLDCMTR Product Page
HVACIMTR ACI MOTOR FOR TMDSHVMTRPFCKIT HVACIMTR Datasheet HVACIMTR Eval HVACIMTR Product Page

back to top

Manufacturing Robotics Axis Motor Drives

TI reference design and solutions help customers design hardware with optimized performance standards for industrial robot multi-axis drives in industrial applications. Capabilities of industrial robots are defined by parameters like the number of axes, speed, accuracy, acceleration rates, repeatability, kinematics, safety, and more.

Device Description      
DRV8301 IC MOTOR CONTROLLER SPI 56HTSSOP DRV8301 Datasheet DRV8301 Eval DRV8301 Product Page
DRV8332 IC BRIDGE DRIVER PAR 36HSSOP DRV8332 Datasheet - DRV8332 Product Page
DRV8840 IC MOTOR DRIVER PAR 28HTSSOP DRV8829 Datasheet DRV8829 Eval DRV8829 Product Page
DRV8844 IC MOTOR DRIVER PAR 28HTSSOP DRV8844 Datasheet DRV8844 Eval DRV8844 Product Page
UCC27714 IC GATE DVR HI/LO 600V 4A 14SOIC UCC27714 Datasheet UCC27714 Eval UCC27714 Product Page

 

back to top

Texas Instruments Part Search
Read More Motor Control Videos Power Management Interface