TMP107 Digital Temperature Sensors
Texas Instruments offers its TMP107 ±0.4°C temperature sensors with daisy-chained UART, EEPROM, and alert functions
Texas Instruments' TMP107 digital output temperature sensors support a total of 32 daisy-chained devices. Each sensor has a unique 5-bit address stored in electrically erasable programmable memory (EEPROM). The TMP107 are capable of reading temperatures with a resolution of 0.015625°C and are accurate to within ±0.4°C in the range from -20°C to 70°C. The TMP107 are ideal for replacing NTC and PTC thermistors where high accuracy is required.
The unique 5-bit address stored in the EEPROM is determined during the automated address assignment operation, and is based on the position of each sensor relative to the SMAART Wire™ host. Multiple operating modes provide maximum flexibility in selecting between low power consumption for battery operation and high update rates for real-time control applications.
The TMP107 are ideal for extended temperature measurement in a variety of industrial, instrumentation, communication, and environmental applications. The TMP107 are available in an 8-pin SOIC package and are specified for operation over a temperature range of -55°C to 125°C.
| Features | ||
|
|
|
| Applications | ||
|
|
TMP107 Digital Temperature Sensors
| Image | Manufacturer Part Number | Description | Sensing Temperature - Remote | Output Type | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMP107BID | SENSOR DIGITAL -55C-125C 8SOIC | - | SMAART Wire | 138 - Immediate | $2.54 | View Details |
![]() | ![]() | TMP107BIDR | SENSOR DIGITAL -55C-125C 8SOIC | - | SMAART Wire | 2260 - Immediate | $2.44 | View Details |
![]() | ![]() | TMP107BQDRQ1 | SENSOR DIGITAL -55C-125C 8SOIC | - | SMAART Wire | 2251 - Immediate | $2.82 | View Details |
Evaluation Module
| Image | Manufacturer Part Number | Description | Sensing Range | Sensitivity | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMP107EVM | EVALUATION MODULE TMP107 | - | ±0.5°C | 2 - Immediate | $79.88 | View Details |