
TMP107BIDR | |
|---|---|
DigiKey Part Number | 296-43335-2-ND - Tape & Reel (TR) 296-43335-1-ND - Cut Tape (CT) 296-43335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP107BIDR |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 14 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP107BIDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMAART Wire | |
Voltage - Supply | 1.7V ~ 5.5V | |
Resolution | 14 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±0.7°C) | |
Test Condition | -20°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.44000 | £2.44 |
| 5 | £2.18000 | £10.90 |
| 10 | £2.08200 | £20.82 |
| 25 | £1.96680 | £49.17 |
| 50 | £1.88780 | £94.39 |
| 100 | £1.81550 | £181.55 |
| 500 | £1.67006 | £835.03 |
| 1,000 | £1.62145 | £1,621.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.55110 | £3,877.75 |
| Unit Price without VAT: | £2.44000 |
|---|---|
| Unit Price with VAT: | £2.92800 |










