TLV4041 Open-Drain Comparator with Reference (Non-Inverting, Push-Pull)
Texas Instruments' high-accuracy comparators are well-suited for compact, low-current precision voltage-detection applications
Texas Instruments' TLV4041 low-power, high-accuracy comparators with a precision threshold and a propagation delay of 360 ns are available in an ultra-small DSBGA package measuring 0.73 mm × 0.73 mm. This makes the TLV4041 applicable for space-critical designs, such as portable and battery-powered electronics where low-power and fast-response to changes in operating conditions are required.
The combination of factory-trimmed switching thresholds and precision hysteresis make these comparators appropriate for voltage and current monitoring in harsh, noisy environments where slow-moving input signals must be converted into clean digital outputs. Brief glitches on the input are rejected, ensuring stable output operation without false triggering. The TLV4041 devices feature a push-pull output stage and offers a non-inverting input.
- Wide supply voltage range: 1.6 V to 5.5 V
- Adjustable thresholds: down to 0.2 V and 1.2 V
- Fixed threshold: 3.2 V
- High threshold accuracy: 0.5% at +25°C, 1% overtemperature
- Low quiescent current: 2 µA
- Propagation delay: 360 ns
- Push-pull and open-drain output options
- Known startup conditions
- Non-inverting input option
- Precision hysteresis
- Temperature range: -40°C to +125°C
- Package: 0.73 mm x 0.73 mm DSBGA (4-bump)
- Self-diagnostics
- Lithium-Ion battery monitoring
- Battery management and protection
- Current- and voltage-sensing
- Analog front-ends
- Power management
- Non-isolated power supplies
- Point-of-load regulators
- DC/DC power supplies
- AC/DC power supplies
- System controls and monitoring
TLV4041 Open-Drain Comparators
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TLV4041R2YKAR | IC COMPARATOR 1 VOL REF 4DSBGA | 2744 - Immediate | $0.90 | View Details |
![]() | ![]() | TLV4041R1YKAR | IC COMPARATOR 1 VOL REF 4DSBGA | 4780 - Immediate | $0.90 | View Details |