
TLV4041R1YKAR | |
|---|---|
DigiKey Part Number | 296-TLV4041R1YKARTR-ND - Tape & Reel (TR) 296-TLV4041R1YKARCT-ND - Cut Tape (CT) 296-TLV4041R1YKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV4041R1YKAR |
Description | IC COMPARATOR 1 VOL REF 4DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator with Voltage Reference Push-Pull, Rail-to-Rail 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TLV4041R1YKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Voltage Reference | |
Number of Elements | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.6V ~ 5.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 10pA @ 5V | |
Current - Output (Typ) | 50mA @ 5V | |
Current - Quiescent (Max) | 3.5µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 360ns | |
Hysteresis | 20mV | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 4-XFBGA, DSBGA | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.65700 | £6.57 |
| 25 | £0.59480 | £14.87 |
| 100 | £0.52590 | £52.59 |
| 250 | £0.49312 | £123.28 |
| 500 | £0.47336 | £236.68 |
| 1,000 | £0.45709 | £457.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.45008 | £1,350.24 |
| 6,000 | £0.43994 | £2,639.64 |
| 9,000 | £0.43487 | £3,913.83 |
| 15,000 | £0.42924 | £6,438.60 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |











