SM74104 Gate Driver

High-voltage, half-bridge gate driver with adaptive delay from Texas Instruments

Image of TI's SM74104 Gate DriverTexas Instruments' SM74104 high-voltage gate driver is designed to drive both the high-side and the low-side N-channel MOSFETs in a synchronous buck configuration. The floating high-side driver is capable of working with supply voltages up to 100 V. The high-side and low-side gate drivers are controlled from a single input. Each change in state is controlled in an adaptive manner to prevent shoot-through issues.

In addition to the adaptive transition timing, an additional delay time can be added, proportional to an external setting resistor. An integrated high-voltage diode is provided to charge the high-side gate drive bootstrap capacitor. A robust level shifter operates at high speed while consuming low power and providing clean level transitions from the control logic to the high-side gate driver. Under-voltage lockout is provided on both the low-side and the high-side power rails.

Features
  • Renewable energy grade
  • Drives both a high-side and low-side N-channel MOSFET
  • Adaptive rising and falling edges with programmable additional delay
  • Single input control
  • Bootstrap supply voltage range up to 118 VDC
  • Fast turn-off propagation delay (25 ns typical)
  • Drives 1000 pF loads with 15 ns rise and fall times
Applications
  • Current-fed push-pull power converters
  • High-voltage buck regulators
  • Active clamp forward power converters
  • Half- and full-bridge converters

SM74104 Gate Driver

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
IC GATE DRVR HALF-BRIDGE 8SOICSM74104MAX/NOPBIC GATE DRVR HALF-BRIDGE 8SOIC0 - Immediate$1.31View Details
IC GATE DRVR HALF-BRIDGE 8SOICSM74104MA/NOPBIC GATE DRVR HALF-BRIDGE 8SOIC0 - Immediate$2.89View Details
IC GATE DRVR HALF-BRIDGE 10WSONSM74104SD/NOPBIC GATE DRVR HALF-BRIDGE 10WSON0 - Immediate$2.83View Details
IC GATE DRVR HALF-BRIDGE 10WSONSM74104SDX/NOPBIC GATE DRVR HALF-BRIDGE 10WSON0 - Immediate
3870 - Marketplace
$1.58View Details
Published: 2015-07-27