SM74104SDX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,780
Unit Price: £1.27000
Datasheet
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM74104SDX/NOPB

DigiKey Part Number
296-42277-2-ND - Tape & Reel (TR)
296-42277-1-ND - Cut Tape (CT)
296-42277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM74104SDX/NOPB
Description
IC GATE DRVR HALF-BRIDGE 10WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-WSON (4x4)
Datasheet
 Datasheet
EDA/CAD Models
SM74104SDX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
9V ~ 14V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
1.6A, 1.6A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
118 V
Rise / Fall Time (Typ)
600ns, 600ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-WDFN Exposed Pad
Supplier Device Package
10-WSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 3,870 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,500£1.28904£5,800.68
Manufacturers Standard Package
Unit Price without VAT:£1.28904
Unit Price with VAT:£1.54685

Other Suppliers on DigiKey

3,870In Stock
Ships from Rochester Electronics, LLC